2. Embedded Computers, Education & Maker Boards
                                                                                                3. Development Board Enclosures
                                                                                                Skriv ut side

                                                                                                MP012260

                                                                                                Enclosure, Arduino Uno, Polycarbonate, Transparent, 58mm H x 90mm W x 88mm D

                                                                                                MULTICOMP PRO
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MULTICOMP PRO MP012260
                                                                                                MULTICOMP PRO MP012260
                                                                                                MULTICOMP PRO MP012260
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerMP012260
                                                                                                Varenummer4220239
                                                                                                ProduktsortimentArduino DIN Rail Enclosures
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 10 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 143,190
                                                                                                3+kr 134,630
                                                                                                10+kr 129,200
                                                                                                25+kr 123,080
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 143,19 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MULTICOMP PRO
                                                                                                ProdusentMULTICOMP PRO
                                                                                                Produsentens varenummerMP012260
                                                                                                Varenummer4220239
                                                                                                ProduktsortimentArduino DIN Rail Enclosures
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                For Use WithArduino Uno
                                                                                                External Height58mm
                                                                                                External Width90mm
                                                                                                External Depth88mm
                                                                                                Enclosure MaterialPolycarbonate
                                                                                                Body ColourTransparent
                                                                                                Product RangeArduino DIN Rail Enclosures
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversikt

                                                                                                MP012260 is a plastic polycarbonate enclosure kit, carefully engineered with both DIN Rail and wall mounting options, meticulously tailored to accommodate your Arduino development board. This version features a transparent lid, adding a touch of elegance to your project. This enclosure is thoughtfully designed to house the Arduino Uno effortlessly, thanks to its innovative clip-in mechanism that eliminates the need for any screws or hardware. Say goodbye to the hassle of modifications, as all necessary cut-outs are precisely pre-configured, streamlining the assembly process. For those who prioritize efficient ventilation, this kit offers the flexibility to leave off the terminal guards, promoting optimal airflow for your components. Choose the 'Clear Lid Kit' and bring a touch of transparency and sophistication to your Arduino project.

                                                                                                • Designed to house the Arduino Uno and Ethernet shield via clip-in grooves - no screws required
                                                                                                • All cut-outs are pre-cut into the case - no mods required
                                                                                                • Base fits 35mm DIN rail or directly to flat surface
                                                                                                • Moulded in PC (polycarbonate)
                                                                                                • Clear lid colour
                                                                                                • Dimension (L×W×H) is 88mm × 90mm × 58mm

                                                                                                Applikasjoner

                                                                                                Embedded Design & Development, Industrial Automation, Factory Automation, Hobby & Education, IoT (Internet of Things)

                                                                                                Innhold

                                                                                                DIN rail mount Arduino UNO enclosure, Snap-in cover, Two snap-fit terminal guards.

                                                                                                Merknader

                                                                                                UL Rating: UL94-V0

                                                                                                Tekniske spesifikasjoner

                                                                                                For Use With

                                                                                                Arduino Uno

                                                                                                External Width

                                                                                                90mm

                                                                                                Enclosure Material

                                                                                                Polycarbonate

                                                                                                Product Range

                                                                                                Arduino DIN Rail Enclosures

                                                                                                External Height

                                                                                                58mm

                                                                                                External Depth

                                                                                                88mm

                                                                                                Body Colour

                                                                                                Transparent

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:39231090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.075
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway