2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                Skriv ut side

                                                                                                ADM00419

                                                                                                Breakout Module, MCP2210 USB to SPI Master Converter, Used with MCP2210 Motherboard

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP ADM00419
                                                                                                MICROCHIP ADM00419
                                                                                                MICROCHIP ADM00419
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerADM00419
                                                                                                Varenummer2078571
                                                                                                ProduktsortimentSerial Peripherals Products
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                15 På Lager

                                                                                                8 Du kan reservere varen nå

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 219,920
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 219,92 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerADM00419
                                                                                                Varenummer2078571
                                                                                                ProduktsortimentSerial Peripherals Products
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core ArchitectureInterface
                                                                                                Core Sub-ArchitectureUSB to Serial Bridge
                                                                                                Silicon Core NumberMCP2210
                                                                                                Silicon Family Name-
                                                                                                For Use WithMCP2210 Mother Board
                                                                                                Kit ContentsADM00419 Breakout Module, Mini USB Cable, Documentation
                                                                                                Product RangeSerial Peripherals Products
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The ADM00419 is a MCP2210 breakout module can be used with either the MCP2210 motherboard or as a standalone USB to SPI bridge module. The breakout board provides all the signals required to assist the user in building their boards with the MCP2210. The MCP2210 will be detected by a Windows PC host as an HID device. The accompanying software can be used to exercise the MCP2210 breakout module's features and also provides a reference point for users that want to design their own applications based on the MCP2210 device. The MCP2210 Utility software was created for custom device setting requirements. A few of the settings that this utility can alter include VID, PID, power requirements and string descriptors. The SPI terminal utility is a tool that allows low level data exchange at the SPI bus level.

                                                                                                • Small plug-in board with DIP form factor (2 pin, 10 pin headers spaced at 0.6 inches)
                                                                                                • Featured with mini USB connector
                                                                                                • Access to the SPI bus signals (MOSI, MISO, SCK)
                                                                                                • Nine GP lines, configurable for GPIO, chip select or dedicated function operation
                                                                                                • PICkit serial analyser compatible header
                                                                                                • 3.3V or 5V jumper selectable VDD
                                                                                                • Able to supply up to 500mA to the rest of the system

                                                                                                Innhold

                                                                                                MCP2210 breakout module, Mini USB cable, Important information sheet.

                                                                                                Merknader

                                                                                                90 day warranty only. After expiration of warranty returns must be processed via Microchip.

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                USB to Serial Bridge

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                ADM00419 Breakout Module, Mini USB Cable, Documentation

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Core Architecture

                                                                                                Interface

                                                                                                Silicon Core Number

                                                                                                MCP2210

                                                                                                For Use With

                                                                                                MCP2210 Mother Board

                                                                                                Product Range

                                                                                                Serial Peripherals Products

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.1
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code

                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway