Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 126,770 |
| 5+ | kr 124,280 |
Produktinformasjon
Produktoversikt
MIKROE-6430 is a SPI Isolator 9 Click compact add-on board designed for secure and reliable SPI communication across isolated domains. This board features 4DIR1421H, a quad-channel digital isolator from Infineon, known for precise data communication and low power consumption. Featuring Infineon's ISOFACE™ Coreless Transformer (CT) technology, it provides exceptional noise immunity with a minimum CMTI of 100KV/µs, supports data rates up to 40Mbps, and withstands isolation voltages up to 5700Vrms, ensuring safety and efficiency in industrial environments. Its innovative Click Snap feature allows flexible implementation and autonomous operation by breaking PCB along designated lines. SPI Isolator 9 Click is ideal for applications in industrial automation, motor drives, server and telecom systems, Switch-Mode Power Supplies (SMPS), and medical devices. SPI Isolator 9 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Tekniske spesifikasjoner
SPI Isolator 9 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
RoHS
RoHS
Sertifikat for produktsamsvar