DA 284 Series Ventilating Elements:
4 produkter funnetDA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Vis
Innkjøper
Ingeniør
Produsent
Accessory Type
For Use With
Product Range
1
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 260,950 5+ kr 248,540 10+ kr 237,270 25+ kr 212,440 50+ kr 190,600 Flere priser .... | Min.: 1 / Mult: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ kr 661,810 5+ kr 631,690 10+ kr 600,890 25+ kr 538,230 50+ kr 483,280 Flere priser .... | Min.: 1 / Mult: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ kr 149,790 5+ kr 116,110 10+ kr 105,530 20+ kr 100,930 50+ kr 96,680 | Min.: 1 / Mult: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ kr 259,350 5+ kr 224,050 10+ kr 214,280 20+ kr 205,310 50+ kr 201,180 | Min.: 1 / Mult: 1 | Vent Plug | Stego Enclosures | DA 284 Series |