2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures

                      CHDX Series Plastic Enclosures:

                      18 produkter funnet

                      CHDX Series Plastic Enclosures

                      The CHDX Series offers unbeatable protection against every knock, bump and scrape. The X8, X7 and X6 series are now CamdenBoss' most robust electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X-series is ideal for indoor and outdoor applications such as control panels, junction boxes and distribution boards.

                      • Robust and heavy duty plastic enclosures
                      • Each series is available in either polycarbonate or ABS
                      • X6 provides cable entry knockouts for junction and control electronics
                      • X7 is better equipped for internal space and impact resistance
                      • X7 provides Brass inserts for PCB or component mounting
                      • X8 provides a hinged door, for control centres, power management and centralised electronic systems
                      • Can be mounted directly to the wall or with the mount bracket accessory
                      • Solid lid and Clear lid option are available
                      X Series Leaflet
                      Catalog
                      CHDX Series Plastic EnclosuresCAMDENBOSS
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Enclosure Type
                      Enclosure Material
                      External Height - Metric
                      External Width - Metric
                      External Depth - Metric
                      IP Rating
                      Body Colour
                      External Height - Imperial
                      External Width - Imperial
                      External Depth - Imperial
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      CHDX6-229
                      CAMDENBOSS CHDX6-229
                      2845566

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 75 mm
                      5. 125 mm
                      6. 175 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 303,140
                      5+
                      kr 298,550
                      10+
                      kr 293,950
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      75mm
                      125mm
                      175mm
                      IP66, IP67
                      Grey
                      2.95"
                      4.92"
                      6.89"
                      CHDX Series
                      CHDX8-232C
                      CAMDENBOSS CHDX8-232C
                      2845615

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 180 mm
                      6. 300 mm
                      7. 400 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 1 848,000
                      5+
                      kr 1 793,000
                      10+
                      kr 1 757,000
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      180mm
                      300mm
                      400mm
                      IP66, IP67
                      Grey, Transparent
                      7.09"
                      11.81"
                      15.75"
                      CHDX Series
                      CHDX8-225
                      CAMDENBOSS CHDX8-225
                      2845592

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 110 mm
                      6. 170 mm
                      7. 220 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 645,830
                      5+
                      kr 626,750
                      10+
                      kr 614,220
                      20+
                      kr 601,690
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      110mm
                      170mm
                      220mm
                      IP66, IP67
                      Grey
                      4.33"
                      6.69"
                      8.66"
                      CHDX Series
                      CHDX8-226C
                      CAMDENBOSS CHDX8-226C
                      2845609

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 110 mm
                      6. 170 mm
                      7. 270 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 766,880
                      5+
                      kr 744,470
                      10+
                      kr 729,520
                      20+
                      kr 714,690
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      110mm
                      170mm
                      270mm
                      IP66, IP67
                      Grey, Transparent
                      4.33"
                      6.69"
                      10.63"
                      CHDX Series
                      CHDX8-232
                      CAMDENBOSS CHDX8-232
                      2845599

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 180 mm
                      6. 300 mm
                      7. 400 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 1 794,000
                      5+
                      kr 1 741,000
                      10+
                      kr 1 706,000
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      180mm
                      300mm
                      400mm
                      IP66, IP67
                      Grey
                      7.09"
                      11.81"
                      15.75"
                      CHDX Series
                      CHDX7-225C
                      CAMDENBOSS CHDX7-225C
                      2845587

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 180 mm
                      5. 430 mm
                      6. 330 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 2 248,000
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      180mm
                      430mm
                      330mm
                      IP66, IP67
                      Grey, Transparent
                      7.09"
                      16.93"
                      12.99"
                      CHDX Series
                      CHDX7-225
                      CAMDENBOSS CHDX7-225
                      2845582

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 180 mm
                      5. 430 mm
                      6. 330 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 2 248,000
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      180mm
                      430mm
                      330mm
                      IP66, IP67
                      Grey
                      7.09"
                      16.93"
                      12.99"
                      CHDX Series
                      CHDX6-229C
                      CAMDENBOSS CHDX6-229C
                      2845576

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 75 mm
                      5. 125 mm
                      6. 175 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 437,870
                      5+
                      kr 431,320
                      10+
                      kr 424,770
                      20+
                      kr 412,120
                      50+
                      kr 400,400
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      75mm
                      125mm
                      175mm
                      IP66, IP67
                      Grey, Transparent
                      2.95"
                      4.92"
                      6.89"
                      CHDX Series
                      CHDX8-222C
                      CAMDENBOSS CHDX8-222C
                      2845605

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 100 mm
                      6. 110 mm
                      7. 260 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 536,050
                      5+
                      kr 520,410
                      10+
                      kr 509,950
                      20+
                      kr 499,610
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      100mm
                      110mm
                      260mm
                      IP66, IP67
                      Grey, Transparent
                      3.94"
                      4.33"
                      10.24"
                      CHDX Series
                      CHDX6-223
                      CAMDENBOSS CHDX6-223
                      2845560

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 70 mm
                      5. 80 mm
                      6. 130 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 247,040
                      5+
                      kr 243,250
                      10+
                      kr 239,460
                      20+
                      kr 232,560
                      50+
                      kr 225,890
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      70mm
                      80mm
                      130mm
                      IP66, IP67
                      Grey
                      2.76"
                      3.15"
                      5.12"
                      CHDX Series
                      CHDX6-221C
                      CAMDENBOSS CHDX6-221C
                      2845568

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 70 mm
                      5. 80 mm
                      6. 110 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 228,540
                      5+
                      kr 225,090
                      10+
                      kr 221,520
                      20+
                      kr 215,090
                      50+
                      kr 208,990
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      70mm
                      80mm
                      110mm
                      IP66, IP67
                      Grey, Transparent
                      2.76"
                      3.15"
                      4.33"
                      CHDX Series
                      CHDX8-225C
                      CAMDENBOSS CHDX8-225C
                      2845608

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 110 mm
                      6. 170 mm
                      7. 220 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 665,260
                      5+
                      kr 645,600
                      10+
                      kr 632,730
                      20+
                      kr 619,740
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      110mm
                      170mm
                      220mm
                      IP66, IP67
                      Grey, Transparent
                      4.33"
                      6.69"
                      8.66"
                      CHDX Series
                      CHDX6-227C
                      CAMDENBOSS CHDX6-227C
                      2845574

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 70 mm
                      5. 80 mm
                      6. 250 mm
                      7. IP66
                      8. IP67
                      Each
                      5+
                      kr 253,500
                      Min.: 5 / Mult: 5
                      Heavy Duty
                      Polycarbonate
                      70mm
                      80mm
                      250mm
                      IP66, IP67
                      Grey, Transparent
                      2.76"
                      3.15"
                      9.84"
                      CHDX Series
                      CHDX8-229
                      CAMDENBOSS CHDX8-229
                      2845596

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 100 mm
                      6. 210 mm
                      7. 210 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 732,400
                      5+
                      kr 710,900
                      10+
                      kr 696,650
                      20+
                      kr 682,510
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      100mm
                      210mm
                      210mm
                      IP66, IP67
                      Grey
                      3.94"
                      8.27"
                      8.27"
                      CHDX Series
                      CHDX6-226
                      CAMDENBOSS CHDX6-226
                      2845563

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 85 mm
                      5. 80 mm
                      6. 180 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 360,970
                      5+
                      kr 355,570
                      10+
                      kr 350,160
                      20+
                      kr 339,700
                      50+
                      kr 330,160
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      85mm
                      80mm
                      180mm
                      IP66, IP67
                      Grey
                      3.35"
                      3.15"
                      7.09"
                      CHDX Series
                      CHDX6-225
                      CAMDENBOSS CHDX6-225
                      2845562

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 70 mm
                      5. 80 mm
                      6. 180 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 294,870
                      5+
                      kr 290,380
                      10+
                      kr 285,790
                      20+
                      kr 277,510
                      50+
                      kr 269,460
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      70mm
                      80mm
                      180mm
                      IP66, IP67
                      Grey
                      2.76"
                      3.15"
                      7.09"
                      CHDX Series
                      CHDX7-223
                      CAMDENBOSS CHDX7-223
                      2845580

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Heavy Duty
                      3. Polycarbonate
                      4. 180 mm
                      5. 380 mm
                      6. 190 mm
                      7. IP66
                      8. IP67
                      Each
                      1+
                      kr 1 422,000
                      5+
                      kr 1 380,000
                      10+
                      kr 1 352,000
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      180mm
                      380mm
                      190mm
                      IP66, IP67
                      Grey
                      7.09"
                      14.96"
                      7.48"
                      CHDX Series
                      CHDX8-221
                      CAMDENBOSS CHDX8-221
                      2845588

                      Data Sheet

                      RoHS

                      CAMDENBOSS
                      1. Plastic Enclosure
                      2. Hinged Lid
                      3. Heavy Duty
                      4. Polycarbonate
                      5. 75 mm
                      6. 110 mm
                      7. 260 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      kr 521,220
                      5+
                      kr 505,930
                      10+
                      kr 495,810
                      20+
                      kr 485,700
                      Min.: 1 / Mult: 1
                      Heavy Duty
                      Polycarbonate
                      75mm
                      110mm
                      260mm
                      IP66, IP67
                      Grey
                      2.95"
                      4.33"
                      10.24"
                      CHDX Series
                      SammenlignPris forAntall
                      1-18 av 18 artikler
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway