2. Enclosures, Racks & Cabinets
                                                                                                3. Enclosures, Boxes & Cases
                                                                                                4. Plastic Enclosures
                                                                                                Skriv ut side

                                                                                                10060702

                                                                                                Plastic Enclosure, Junction Box, Polypropylene (PP), 82 mm, 140 mm, 140 mm, IP66, IP67

                                                                                                WISKA
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                WISKA 10060702
                                                                                                ProdusentWISKA
                                                                                                Produsentens varenummer10060702
                                                                                                Varenummer3390259
                                                                                                ProduktsortimentWiska Combi Range
                                                                                                35 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 236,290
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 236,29 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                WISKA
                                                                                                ProdusentWISKA
                                                                                                Produsentens varenummer10060702
                                                                                                Varenummer3390259
                                                                                                ProduktsortimentWiska Combi Range
                                                                                                Enclosure TypeJunction Box
                                                                                                Enclosure MaterialPolypropylene (PP)
                                                                                                External Height - Metric82mm
                                                                                                External Width - Metric140mm
                                                                                                External Depth - Metric140mm
                                                                                                IP RatingIP66, IP67
                                                                                                Body ColourGrey
                                                                                                NEMA Rating-
                                                                                                External Height - Imperial3.23"
                                                                                                External Width - Imperial5.51"
                                                                                                External Depth - Imperial5.51"
                                                                                                Product RangeWiska Combi Range
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversikt

                                                                                                This light grey Combi 1010 empty enclosure has been designed for extreme conditions both indoors and out. It consists of strong thermoplastic housing made from two separate plastic components with unique design ribbed corners and the unique WISKA bellied cover, that allows for 10% more installation space. It also features quick and secure closing, rust-free captive quick-release fasteners and the ability to close and seal the box with just a quarter turn. Protection against moisture and dust is ensured with high protection class of IP 66/67 and combined threaded and membrane entries allow for installation without tools or locknuts.

                                                                                                • For use in commercial, industrial and domestic applications
                                                                                                • Impact-resistant, shatter-proof, weather and UV-resistant, flame-retardant and halogen-free
                                                                                                • Resistance to fats, mineral oil, diesel, weak acids, strong alkalis and alcohol
                                                                                                • Can be mounted with mounting clips or internal openings outside the sealing area
                                                                                                • Material sealing gasket: TPE
                                                                                                • Temp. range min: -30°C
                                                                                                • Temp. range max: 100°C
                                                                                                • Temperatures during install: -5°C - 60°C
                                                                                                • Protection class: IP66/IP67
                                                                                                • Glow wire test: 750°C
                                                                                                • Voltage: 690V
                                                                                                • Rated cross section: 10mm²
                                                                                                • Fixing: 4 internal openings
                                                                                                • Ø cable diameter min: 6mm
                                                                                                • Ø cable diameter max: 21mm

                                                                                                Tekniske spesifikasjoner

                                                                                                Enclosure Type

                                                                                                Junction Box

                                                                                                External Height - Metric

                                                                                                82mm

                                                                                                External Depth - Metric

                                                                                                140mm

                                                                                                Body Colour

                                                                                                Grey

                                                                                                External Height - Imperial

                                                                                                3.23"

                                                                                                External Depth - Imperial

                                                                                                5.51"

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Enclosure Material

                                                                                                Polypropylene (PP)

                                                                                                External Width - Metric

                                                                                                140mm

                                                                                                IP Rating

                                                                                                IP66, IP67

                                                                                                NEMA Rating

                                                                                                -

                                                                                                External Width - Imperial

                                                                                                5.51"

                                                                                                Product Range

                                                                                                Wiska Combi Range

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:39269097
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.3
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway