2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      RACD07 Series AC / DC LED Power Supplies:

                      4 produkter funnet

                      RACD07 Series AC / DC LED Power Supplies

                      The RACD07 is a constant current 7W AC/DC source for LED lighting with a wide input voltage range.The LED drivers are available with constant current outputs of 250mA, 350mA, 500mA or 680mA. The series is IP67 rated and suitable for use in dry, damp or wet areas. RACD07 drivers have a 3 year warranty.

                      • 7W Class II AC-DC LED power supply
                      • Suitable for high brightness LED
                      • 250mA, 350mA, 500mA and 680mA constant current operation
                      • 3.75kVAC isolation
                      • Fused input and SCP, OCP, OVP, OLP
                      • IP67 rated
                      • Input Voltage Range: 90VAC - 295VAC, 120VDC-415VDC
                      • Short Circuit Protection (SCP): Hiccup Mode, auto recovery after fault condition is removed
                      • Overload Protection (OLP): 105% - 120% typ
                      • Directives REACH, RoHS 2+ (10/10), WEEE
                      RACD07 Series Datasheet
                      RACD07 Series AC / DC LED Power SuppliesRECOM POWER
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      RACD07-350
                      RECOM POWER RACD07-350
                      2440316

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. Constant Current
                      3. 7 W
                      4. 21 VDC
                      5. 350 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      kr 220,490
                      5+
                      kr 211,980
                      10+
                      kr 207,380
                      20+
                      kr 203,020
                      50+
                      kr 198,650
                      Min.: 1 / Mult: 1
                      7W
                      21VDC
                      350mA
                      Constant Current
                      90V
                      295V
                      RACD07 Series
                      RACD07-250
                      RECOM POWER RACD07-250
                      2774059

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 7 W
                      3. 28 VDC
                      4. 250 mA
                      5. Constant Current
                      6. 90 VAC
                      Each
                      1+
                      kr 172,090
                      5+
                      kr 153,010
                      10+
                      kr 147,260
                      20+
                      kr 140,940
                      50+
                      kr 134,500
                      Min.: 1 / Mult: 1
                      7W
                      28VDC
                      250mA
                      Constant Current
                      90V
                      295V
                      RACD07 Series
                      RACD07-500
                      RECOM POWER RACD07-500
                      3255651

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 7 W
                      3. 14.5 VDC
                      4. 500 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      kr 172,090
                      5+
                      kr 153,010
                      10+
                      kr 147,260
                      20+
                      kr 140,940
                      50+
                      kr 134,500
                      Min.: 1 / Mult: 1
                      7W
                      14.5VDC
                      500mA
                      Constant Current
                      90V
                      295V
                      RACD07 Series
                      RACD07-700
                      RECOM POWER RACD07-700
                      3255652

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 7 W
                      3. 10.5 VDC
                      4. 680 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      kr 172,090
                      5+
                      kr 153,010
                      10+
                      kr 147,260
                      20+
                      kr 140,940
                      50+
                      kr 134,500
                      Min.: 1 / Mult: 1
                      7W
                      10.5VDC
                      680mA
                      Constant Current
                      90V
                      295V
                      RACD07 Series
                      SammenlignPris forAntall
                      1-4 av 4 artikler