2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      RACT12 Series AC / DC LED Power Supplies:

                      4 produkter funnet

                      RACT12 Series AC / DC LED Power Supplies

                      The RACT12 series drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT12 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting.

                      • Triac dimmable with leading or trailing edge dimmers
                      • Class II with SELV output (no earth required)
                      • Extra-large screw terminals and integrated cable clamps for easy installation
                      • Power factor corrected >0.95
                      • Dimming range 1..100%
                      • Compatible with a wide range of dimmers
                      • Input Voltage Range: 198VAC - 264VAC
                      • Short Circuit Protection (SCP): Latch OFF, auto recovery after fault condition is removed
                      • Protections OLP, OTP, OVP
                      • Certifications: CB, CE, EN 61347-1
                      RACT12 Series Datasheet
                      RACT12 Series AC / DC LED Power SuppliesRECOM POWER
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      RACT12-700
                      RECOM POWER RACT12-700
                      2777056

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. TRIAC Dimmable
                      3. 12 W
                      4. 18 VDC
                      5. 700 mA
                      6. Constant Current
                      7. 198 V
                      Each
                      1+
                      kr 202,280
                      5+
                      kr 193,370
                      10+
                      kr 189,500
                      20+
                      kr 185,400
                      50+
                      kr 181,640
                      Min.: 1 / Mult: 1
                      12W
                      18VDC
                      700mA
                      Constant Current
                      198V
                      264V
                      RACT12 Series
                      RACT12-300
                      RECOM POWER RACT12-300
                      3255653

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. TRIAC Dimmable
                      3. 12 W
                      4. 40 VDC
                      5. 300 mA
                      6. Constant Current
                      7. 198 V
                      Each
                      1+
                      kr 160,940
                      5+
                      kr 141,860
                      10+
                      kr 136,460
                      20+
                      kr 130,590
                      50+
                      kr 124,730
                      Min.: 1 / Mult: 1
                      12W
                      40VDC
                      300mA
                      Constant Current
                      198V
                      264V
                      RACT12 Series
                      RACT12-350
                      RECOM POWER RACT12-350
                      2777054

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. TRIAC Dimmable
                      3. 12 W
                      4. 35 VDC
                      5. 350 mA
                      6. Constant Current
                      7. 198 V
                      Each
                      1+
                      kr 200,830
                      5+
                      kr 191,630
                      10+
                      kr 187,730
                      20+
                      kr 183,700
                      50+
                      kr 179,680
                      Min.: 1 / Mult: 1
                      12W
                      35VDC
                      350mA
                      Constant Current
                      198V
                      264V
                      RACT12 Series
                      RACT12-500
                      RECOM POWER RACT12-500
                      2777055

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. TRIAC Dimmable
                      3. 12 W
                      4. 24 VDC
                      5. 500 mA
                      6. Constant Current
                      7. 198 V
                      Each
                      1+
                      kr 204,170
                      5+
                      kr 194,970
                      10+
                      kr 191,520
                      20+
                      kr 187,270
                      50+
                      kr 183,010
                      Min.: 1 / Mult: 1
                      12W
                      24VDC
                      500mA
                      Constant Current
                      198V
                      264V
                      RACT12 Series
                      SammenlignPris forAntall
                      1-4 av 4 artikler