2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      HLG-40H AC / DC LED Power Supplies:

                      11 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      HLG-40H-42A
                      MEAN WELL HLG-40H-42A
                      2944105

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 42 VDC
                      4. 960 mA
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 433,630
                      5+
                      kr 396,150
                      10+
                      kr 381,090
                      20+
                      kr 373,500
                      Min.: 1 / Mult: 1
                      40.32W
                      42VDC
                      960mA
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-24
                      MEAN WELL HLG-40H-24
                      2944099

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.08 W
                      3. 24 VDC
                      4. 1.67 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 438,860
                      5+
                      kr 401,040
                      10+
                      kr 385,750
                      20+
                      kr 378,050
                      Min.: 1 / Mult: 1
                      40.08W
                      24VDC
                      1.67A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-24A
                      MEAN WELL HLG-40H-24A
                      2944100

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.08 W
                      3. 24 VDC
                      4. 1.67 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 519,610
                      5+
                      kr 493,630
                      10+
                      kr 467,650
                      20+
                      kr 458,340
                      Min.: 1 / Mult: 1
                      40.08W
                      24VDC
                      1.67A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-36A
                      MEAN WELL HLG-40H-36A
                      2944103

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 36 VDC
                      4. 1.12 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 433,630
                      5+
                      kr 396,150
                      10+
                      kr 381,090
                      20+
                      kr 373,500
                      Min.: 1 / Mult: 1
                      40.32W
                      36VDC
                      1.12A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-48A
                      MEAN WELL HLG-40H-48A
                      2944106

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 48 VDC
                      4. 840 mA
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 433,630
                      5+
                      kr 396,150
                      10+
                      kr 381,090
                      20+
                      kr 373,500
                      Min.: 1 / Mult: 1
                      40.32W
                      48VDC
                      840mA
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-12A
                      MEAN WELL HLG-40H-12A
                      2944097

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 39.96 W
                      3. 12 VDC
                      4. 3.33 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 433,630
                      5+
                      kr 396,150
                      10+
                      kr 381,090
                      20+
                      kr 373,500
                      Min.: 1 / Mult: 1
                      39.96W
                      12VDC
                      3.33A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-12B
                      MEAN WELL HLG-40H-12B
                      2944098

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 39.96 W
                      3. 12 VDC
                      4. 3.33 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 450,520
                      5+
                      kr 438,450
                      10+
                      kr 427,530
                      20+
                      kr 419,020
                      Min.: 1 / Mult: 1
                      39.96W
                      12VDC
                      3.33A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-12
                      MEAN WELL HLG-40H-12
                      2944096

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 39.96 W
                      3. 12 VDC
                      4. 3.33 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 363,650
                      5+
                      kr 346,320
                      10+
                      kr 331,140
                      20+
                      kr 324,570
                      Min.: 1 / Mult: 1
                      39.96W
                      12VDC
                      3.33A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-24B
                      MEAN WELL HLG-40H-24B
                      2944101

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.08 W
                      3. 24 VDC
                      4. 1.67 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 524,040
                      5+
                      kr 497,750
                      10+
                      kr 480,100
                      20+
                      kr 470,520
                      Min.: 1 / Mult: 1
                      40.08W
                      24VDC
                      1.67A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-36B
                      MEAN WELL HLG-40H-36B
                      2944104

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 36 VDC
                      4. 1.12 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 445,190
                      5+
                      kr 406,790
                      10+
                      kr 391,280
                      20+
                      kr 383,460
                      Min.: 1 / Mult: 1
                      40.32W
                      36VDC
                      1.12A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-30A
                      MEAN WELL HLG-40H-30A
                      2944102

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.2 W
                      3. 30 VDC
                      4. 1.34 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      kr 433,630
                      5+
                      kr 396,150
                      10+
                      kr 381,090
                      20+
                      kr 373,500
                      Min.: 1 / Mult: 1
                      40.2W
                      30VDC
                      1.34A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      SammenlignPris forAntall
                      1-11 av 11 artikler