Produktinformasjon
Produktoversikt
The TPS61040QDBVRQ1 is an Automotive Catalogue Low-power 400mA DC/DC Boost Converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal to generate output voltages up to 28V from a dual cell NiMH/NiCd or a single cell Li-ion battery. The part can also be used to generate standard 3.3/5 to 12V power conversions. The high-frequency boost converter operates with a switching frequency up to 1MHz. This allows the use of small external components using ceramic as well as tantalum output capacitors. The TPS61040 has an internal 400mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (typically 28µA) together with an optimized control scheme, allows device operation at high efficiencies over the entire load current range.
- Adjustable output voltage range up to 28V
- 400mA Internal switch current
- 28µA Typical no-load quiescent current
- 1µA Typical shutdown current
- Internal soft start
- Green product and no Sb/Br
Applikasjoner
LED Lighting, Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Audio, Automotive
Advarsler
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Tekniske spesifikasjoner
Boost
6V
500mA
Surface Mount
5Pins
125°C
AEC-Q100
AEC-Q100
SOT-23
1MHz
1.8V
28V
1MHz
SOT-23
-40°C
-
MSL 1 - Unlimited
Boost
1Outputs
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Taiwan
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar