eks. MVA

0.1F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

42 produkter funnet
Finn et stort utvalg av 0.1F Snap In / Screw Terminal Aluminium Electrolytic Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Snap In / Screw Terminal Aluminium Electrolytic Capacitors, for eksempel 470µF, 330µF, 220µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors fra verdens beste produsenter, inkludert: Epcos, Kemet, Kyocera Avx, Vishay & Kemet / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Capacitance
1
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2729170

RoHS

Date/Lot Code

Each
1+
kr 1 021,000
5+
kr 919,090
12+
kr 817,470
60+
kr 764,930
108+
kr 764,820
Min.: 1 / Mult: 1
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
2835122

RoHS

Date/Lot Code

Each
1+
kr 594,770
5+
kr 532,190
16+
kr 469,610
64+
kr 445,480
112+
kr 436,610
Min.: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
85°C
2284032

RoHS

Each
1+
kr 348,960
3+
kr 341,980
Min.: 1 / Mult: 1
0.1F
25V
20%
Screw
3000 hours @ 105C
Polar
B41560 Series
51.6mm
105.7mm
-
0.0047ohm
15A
-40°C
105°C
8820864

RoHS

Date/Lot Code

Each
1+
kr 1 459,000
10+
kr 1 115,000
Min.: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
23.4A
-40°C
85°C
2750112

RoHS

Each
1+
kr 716,850
3+
kr 645,130
5+
kr 560,960
10+
kr 476,680
20+
kr 467,790
Flere priser ....
Min.: 1 / Mult: 1
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.0041ohm
19A
-40°C
85°C
4071407

RoHS

Date/Lot Code

Each
1+
kr 1 634,000
5+
kr 1 595,000
10+
kr 1 557,000
Min.: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
0.005ohm
62.2A
-40°C
85°C
4377285

RoHS

Date/Lot Code

Each
1+
kr 1 042,000
3+
kr 1 021,000
Min.: 1 / Mult: 1
0.1F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
65mm
105mm
28.5mm
0.008ohm
46.3A
-40°C
85°C
4704630

RoHS

Each
1+
kr 238,750
3+
kr 222,290
5+
kr 205,830
10+
kr 189,380
20+
kr 185,550
Flere priser ....
Min.: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.7mm
0.005ohm
14A
-40°C
85°C
1679515

RoHS

Date/Lot Code

Each
96+
kr 694,900
Min.: 96 / Mult: 96
0.1F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.008ohm
46.3A
-40°C
85°C
2750117
Each
Priser er ikke tilgjengelige. Ta kontakt med kundeservice.
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
2951333

RoHS

Date/Lot Code

Each
1056+
kr 208,380
Min.: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
3017784

RoHS

Date/Lot Code

Each
96+
kr 814,790
Min.: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
3017770

RoHS

Date/Lot Code

Each
96+
kr 835,450
Min.: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
220mm
31.8mm
0.008ohm
34.4A
-40°C
85°C
2951315

RoHS

Date/Lot Code

Each
1056+
kr 208,380
Min.: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
3017766

RoHS

Date/Lot Code

Each
96+
kr 821,640
Min.: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
3017769

RoHS

Date/Lot Code

Each
96+
kr 821,640
Min.: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
2835147

RoHS

Date/Lot Code

Each
1+
kr 466,610
5+
kr 404,650
48+
kr 332,000
96+
kr 325,330
144+
kr 323,720
Min.: 1 / Mult: 1
0.1F
25V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.009ohm
16.7A
-40°C
105°C
2951109

RoHS

Date/Lot Code

Each
1056+
kr 208,380
Min.: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
2950901

RoHS

Date/Lot Code

Each
1056+
kr 208,380
Min.: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
8820759

RoHS

Date/Lot Code

Each
1+
kr 380,790
Min.: 1 / Mult: 1
0.1F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.007ohm
19.2A
-40°C
85°C
4144044

RoHS

Date/Lot Code

Each
1+
kr 1 027,000
5+
kr 951,650
12+
kr 833,000
60+
kr 790,180
108+
kr 774,330
Min.: 1 / Mult: 1
0.1F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
146mm
31.8mm
0.006ohm
35.4A
-40°C
85°C
4468942

RoHS

Date/Lot Code

Each
1+
kr 604,230
3+
kr 538,460
5+
kr 478,010
10+
kr 446,190
20+
kr 436,370
Flere priser ....
Min.: 1 / Mult: 1
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.0041ohm
19A
-40°C
85°C
4468930

RoHS

Date/Lot Code

Each
1+
kr 1 053,000
3+
kr 938,640
5+
kr 833,360
10+
kr 777,880
20+
kr 760,730
Flere priser ....
Min.: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
4468948

RoHS

Date/Lot Code

Each
1+
kr 1 053,000
3+
kr 938,640
5+
kr 833,360
10+
kr 777,880
20+
kr 760,730
Flere priser ....
Min.: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
4688743

RoHS

Date/Lot Code

Each
50+
kr 505,570
Min.: 50 / Mult: 50
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
106.2mm
28.5mm
0.0041ohm
19A
-40°C
85°C
1-25 av 42 artikler
av 2 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY