eks. MVA

0.22F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 produkter funnet
Finn et stort utvalg av 0.22F Snap In / Screw Terminal Aluminium Electrolytic Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Snap In / Screw Terminal Aluminium Electrolytic Capacitors, for eksempel 470µF, 220µF, 330µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors fra verdens beste produsenter, inkludert: Epcos, Kyocera Avx, Kemet, Vishay & TDK.
Vis
Innkjøper
Ingeniør
Produsent
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2750114

RoHS

Each
1+
kr 1 169,000
Totalt:kr 1 169,00
Min.: 1 / Mult: 1
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
1679505

RoHS

Each
96+
kr 791,640
Totalt:kr 75 997,44
Min.: 96 / Mult: 96
0.22F
25V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
5000µohm
63.6A
-40°C
85°C
3017774

RoHS

Date/Lot Code

Each
96+
kr 909,790
Totalt:kr 87 339,84
Min.: 96 / Mult: 96
0.22F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
146mm
31.8mm
6000µohm
39.3A
-40°C
85°C
4294033

RoHS

Date/Lot Code

Each
36+
kr 2 427,000
Totalt:kr 87 372,00
Min.: 36 / Mult: 36
0.22F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
220mm
31.8mm
5000µohm
27A
-40°C
85°C
4688742

RoHS

Date/Lot Code

Each
50+
kr 495,090
Totalt:kr 24 754,50
Min.: 50 / Mult: 50
0.22F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
3500µohm
21A
-40°C
85°C
4850161

RoHS

Each
1+
kr 1 020,070
5+
kr 919,770
12+
kr 830,760
60+
kr 780,880
108+
kr 754,790
Totalt:kr 1 020,07
Min.: 1 / Mult: 1
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
4468944

RoHS

Each
32+
kr 946,110
Totalt:kr 30 275,52
Min.: 32 / Mult: 32
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4665708

RoHS

Date/Lot Code

Each
12+
kr 484,870
Totalt:kr 5 818,44
Min.: 12 / Mult: 12
0.22F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
150mm
31.8mm
-
16.5A
-40°C
105°C
4665687

RoHS

Date/Lot Code

Each
24+
kr 258,660
Totalt:kr 6 207,84
Min.: 24 / Mult: 24
0.22F
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
13A
-40°C
105°C
4665696

RoHS

Date/Lot Code

Each
24+
kr 271,380
Totalt:kr 6 513,12
Min.: 24 / Mult: 24
0.22F
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
14.5A
-40°C
105°C
4665731

RoHS

Date/Lot Code

Each
7+
kr 885,460
Totalt:kr 6 198,22
Min.: 7 / Mult: 7
0.22F
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
21.5A
-40°C
105°C
4665720

RoHS

Date/Lot Code

Each
9+
kr 661,870
Totalt:kr 5 956,83
Min.: 9 / Mult: 9
0.22F
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
150mm
31.8mm
-
17.1A
-40°C
105°C
1839335

RoHS

Each
32+
kr 602,450
Totalt:kr 19 278,40
Min.: 32 / Mult: 32
0.22F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
105mm
31.7mm
3500µohm
20A
-40°C
105°C
1839349

RoHS

Each
32+
kr 602,450
Totalt:kr 19 278,40
Min.: 32 / Mult: 32
0.22F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
76.9mm
105mm
31.7mm
3500µohm
20A
-40°C
105°C
1839341

RoHS

Each
32+
kr 1 007,360
Totalt:kr 32 235,52
Min.: 32 / Mult: 32
0.22F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
143.2mm
31.7mm
3300µohm
24A
-40°C
105°C
1-15 av 15 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY