Metallized PP WIMA General Purpose Film Capacitors:
12 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Emballasje
Anvendt(e) filter
2 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 2,620 100+ kr 2,240 500+ kr 1,620 2500+ kr 1,210 5000+ kr 1,130 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ kr 3,400 100+ kr 3,050 500+ kr 2,480 1000+ kr 2,410 3500+ kr 2,290 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 10+ kr 4,380 100+ kr 3,230 500+ kr 2,740 1000+ kr 2,480 3500+ kr 2,250 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | - | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 5+ kr 8,330 50+ kr 6,750 250+ kr 6,040 500+ kr 5,250 1500+ kr 4,130 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 8.5mm | 250V/µs | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 14mm | |||||
Each | 10+ kr 4,450 100+ kr 3,850 500+ kr 2,860 2500+ kr 2,140 4000+ kr 2,000 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 9.5mm | |||||
Each | 10+ kr 3,280 100+ kr 2,240 500+ kr 1,800 2500+ kr 1,630 5000+ kr 1,540 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ kr 3,830 100+ kr 3,140 500+ kr 2,470 2500+ kr 2,000 5000+ kr 1,870 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 8.5mm | |||||
Each | 10+ kr 4,780 100+ kr 3,870 500+ kr 3,460 1000+ kr 3,010 3000+ kr 2,490 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 8.5mm | - | 14mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 14mm | |||||
Each | 10+ kr 3,120 100+ kr 2,660 500+ kr 2,260 2500+ kr 1,870 5000+ kr 1,850 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ kr 4,140 100+ kr 2,900 500+ kr 2,250 2500+ kr 1,980 4000+ kr 1,750 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 9.5mm | |||||
Each | 10000+ kr 1,070 | Min.: 10000 / Mult: 10000 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 8000+ kr 1,260 | Min.: 8000 / Mult: 8000 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 9.5mm |