0.12µF General Purpose Film Capacitors:

91 produkter funnet
Finn et stort utvalg av 0.12µF General Purpose Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av General Purpose Film Capacitors, for eksempel 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors fra verdens beste produsenter, inkludert: Panasonic, Kemet & Kemet / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
1854879

RoHS

Date/Lot Code

Each
1+
kr 5,290
10+
kr 3,830
50+
kr 3,260
100+
kr 3,000
200+
kr 2,640
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
-
3296020

RoHS

Date/Lot Code

Each
1+
kr 5,490
10+
kr 3,980
50+
kr 3,390
100+
kr 3,120
200+
kr 2,750
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
3774186

RoHS

Date/Lot Code

Each
30+
kr 50,010
90+
kr 46,900
Min.: 30 / Mult: 30
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
-
-
PHE450/F450 Series
-55°C
105°C
-
4374667

RoHS

Date/Lot Code

Each
1000+
kr 1,240
3000+
kr 1,170
Min.: 1000 / Mult: 1000
Metallized PET Stacked
Radial Box - 2 Pin
0.12µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
F612 Series
-55°C
105°C
-
1855060

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Emballasjealternativer
3000+
kr 3,880
Min.: 3000 / Mult: 3000
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.8mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
2934975

RoHS

Date/Lot Code

Each
960+
kr 6,930
Min.: 960 / Mult: 960
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
300V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
8mm
16mm
F462 Series
-55°C
105°C
-
3016291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2300+
kr 33,360
Min.: 2300 / Mult: 2300
Metallized PPS
2824 [7260 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Solder
-
-
7.3mm
6mm
3.5mm
SMC/F125 Series
-55°C
125°C
-
3339652

RoHS

Date/Lot Code

Each
500+
kr 1,090
Min.: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
6mm
14mm
ECQE(F) Series
-40°C
105°C
-
2326070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
kr 7,230
Min.: 3000 / Mult: 3000
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
1854905

RoHS

Date/Lot Code

Each
5000+
kr 1,720
Min.: 5000 / Mult: 5000
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
14.5mm
13mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
2446106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
kr 5,070
Min.: 4000 / Mult: 4000
Metallized PEN Stacked
1812 [4532 Metric]
0.12µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2326070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Gjenopprulling
Emballasjealternativer
3000+
kr 7,230
Min.: 3000 / Mult: 3000
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
2099838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1500+
kr 8,410
Min.: 1500 / Mult: 1500
Metallized PEN Stacked
1913 [4833 Metric]
0.12µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.5mm
5mm
4.5mm
ECWU(C) Series
-55°C
125°C
-
2099811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Emballasjealternativer
2000+
kr 7,750
Min.: 2000 / Mult: 2000
Metallized PEN Stacked
2416 [6041 Metric]
0.12µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
2.4mm
ECWU(C) Series
-55°C
125°C
-
1855060RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Emballasjealternativer
3000+
kr 3,880
Min.: 3000 / Mult: 3000
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.8mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
1744867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1500+
kr 7,900
Min.: 1500 / Mult: 1500
Metallized PEN Stacked
2420 [6050 Metric]
0.12µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.5mm
5mm
4.5mm
ECWU(V16) Series
-55°C
85°C
-
2099838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Gjenopprulling
Emballasjealternativer
1500+
kr 8,410
Min.: 1500 / Mult: 1500
Metallized PEN Stacked
1913 [4833 Metric]
0.12µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.5mm
5mm
4.5mm
ECWU(C) Series
-55°C
125°C
-
2099811RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Emballasjealternativer
2000+
kr 7,750
Min.: 2000 / Mult: 2000
Metallized PEN Stacked
2416 [6041 Metric]
0.12µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
2.4mm
ECWU(C) Series
-55°C
125°C
-
2935061

RoHS

Date/Lot Code

Each
3200+
kr 6,670
Min.: 3200 / Mult: 3200
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2935605

RoHS

Date/Lot Code

Each
1080+
kr 7,870
Min.: 1080 / Mult: 1080
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
400V
1.3kV
Through Hole
Radial Leaded
-
22.5mm
26.5mm
11mm
20mm
R74 Series
-55°C
105°C
AEC-Q200
3340159

RoHS

Date/Lot Code

Each
300+
kr 3,130
Min.: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.12µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
7.5mm
18mm
8.3mm
17.7mm
ECWF(L) Series
-40°C
105°C
-
3339915

RoHS

Date/Lot Code

Each
500+
kr 2,260
Min.: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
7.5mm
18.5mm
6.3mm
19.5mm
ECQE(F) Series
-40°C
105°C
-
3338215

RoHS

Date/Lot Code

Each
500+
kr 3,130
Min.: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.12µF
± 3%
223V
630V
Through Hole
Radial Leaded
-
10mm
18mm
8.3mm
17.7mm
ECWF(L) Series
-40°C
105°C
-
3340024

RoHS

Date/Lot Code

Each
1200+
kr 1,550
Min.: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
3337176

RoHS

Date/Lot Code

Each
500+
kr 6,660
Min.: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
9mm
19.5mm
ECQE(F) Series
-40°C
105°C
-
1-25 av 91 artikler
av 4 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY