0.27µF Double Metallized PP General Purpose Film Capacitors:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
2 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 504+ kr 34,430 | Min.: 504 / Mult: 504 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 17.5mm | 28mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 506+ kr 21,590 | Min.: 506 / Mult: 506 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 11mm | 21.5mm | PHE450/F450 Series | -55°C | 105°C | |||||
Each | 2000+ kr 8,340 | Min.: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C |