1µF Double Metallized PP General Purpose Film Capacitors:

11 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
2 Valgt(e) filter
SammenlignPris forAntall
2529122

RoHS

Each
1+
kr 75,300
10+
kr 55,640
50+
kr 49,090
105+
kr 43,450
525+
kr 36,100
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
3442306

RoHS

Each
1+
kr 27,930
50+
kr 17,240
100+
kr 15,170
250+
kr 14,600
500+
kr 13,340
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
400V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKP1 Series
-55°C
100°C
AEC-Q200
3442307

RoHS

Each
1+
kr 35,060
10+
kr 29,540
50+
kr 27,250
100+
kr 25,290
200+
kr 24,140
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
400V
630V
Through Hole
PC Pin
-
27.5mm
31.5mm
17mm
29mm
MKP1 Series
-55°C
100°C
AEC-Q200
2495739

RoHS

Date/Lot Code

Each
1+
kr 51,390
10+
kr 37,480
50+
kr 33,450
171+
kr 29,310
513+
kr 26,670
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
3296216

RoHS

Each
1+
kr 198,650
5+
kr 177,610
10+
kr 156,570
20+
kr 153,470
40+
kr 150,370
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
700V
3kV
Through Hole
PC Pin
-
37.5mm
41.5mm
40mm
55mm
MKP1 Series
-55°C
100°C
AEC-Q200
2943862

RoHS

Date/Lot Code

Each
476+
kr 54,650
Min.: 476 / Mult: 476
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
15mm
26mm
PHE450/F450 Series
-55°C
105°C
-
2943843

RoHS

Date/Lot Code

Each
864+
kr 36,320
Min.: 864 / Mult: 864
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
-
2495749

RoHS

Date/Lot Code

Each
1+
kr 81,050
10+
kr 60,350
50+
kr 52,190
126+
kr 48,740
504+
kr 45,060
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
PHE450/F450 Series
-55°C
105°C
-
3442304

RoHS

Each
378+
kr 40,310
Min.: 378 / Mult: 378
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
600V
1kV
Through Hole
PC Pin
-
37.5mm
41.5mm
20mm
39.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
2943847

RoHS

Date/Lot Code

Each
704+
kr 32,180
Min.: 704 / Mult: 704
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
2943842

RoHS

Date/Lot Code

Each
506+
kr 23,420
Min.: 506 / Mult: 506
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
11mm
21.5mm
PHE450/F450 Series
-55°C
105°C
-
1-11 av 11 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY