3300pF 1.6kV General Purpose Film Capacitors:
153 produkter funnetFinn et stort utvalg av 3300pF General Purpose Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av General Purpose Film Capacitors, for eksempel 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Panasonic, Epcos, Wima & Vishay.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 1,060 100+ kr 0,833 500+ kr 0,720 1000+ kr 0,583 3500+ kr 0,456 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ kr 10,610 10+ kr 5,750 50+ kr 5,000 100+ kr 4,260 200+ kr 3,970 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 424V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each | 10+ kr 3,530 100+ kr 2,550 500+ kr 2,290 2500+ kr 1,850 6000+ kr 1,740 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ kr 5,740 100+ kr 4,430 500+ kr 4,180 1000+ kr 3,740 2400+ kr 2,740 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 600V | 1kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ kr 1,710 100+ kr 1,370 500+ kr 1,160 1000+ kr 1,050 2000+ kr 1,010 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ kr 4,250 100+ kr 3,250 500+ kr 2,780 2500+ kr 2,250 6000+ kr 2,120 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 2.5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ kr 3,740 100+ kr 3,070 500+ kr 2,430 2500+ kr 1,970 4000+ kr 1,790 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5.5mm | 7mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ kr 1,250 100+ kr 1,120 500+ kr 0,899 2500+ kr 0,658 4000+ kr 0,645 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ kr 20,810 50+ kr 10,780 100+ kr 9,780 250+ kr 8,820 1000+ kr 7,840 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Axial Leaded | 3300pF | ± 10% | - | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ kr 21,960 10+ kr 12,650 50+ kr 11,610 100+ kr 10,510 500+ kr 9,290 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 650V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 12.5mm | 18mm | 12.5mm | PHE448/F448 Series | -55°C | 105°C | - | - | |||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 3300pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
Each | 10+ kr 3,530 100+ kr 3,220 500+ kr 2,640 1000+ kr 2,450 2000+ kr 2,080 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 5+ kr 7,870 50+ kr 6,630 250+ kr 6,130 500+ kr 5,690 1000+ kr 5,430 Flere priser .... | Min.: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 700V | 2kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ kr 4,220 100+ kr 3,550 500+ kr 3,280 1000+ kr 3,050 2400+ kr 2,910 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ kr 1,400 100+ kr 1,260 500+ kr 1,010 1000+ kr 0,921 2000+ kr 0,850 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ kr 4,950 100+ kr 3,710 500+ kr 2,950 2500+ kr 2,600 5000+ kr 2,490 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 3300pF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each | 10+ kr 3,030 100+ kr 2,760 500+ kr 2,250 1000+ kr 2,080 2000+ kr 1,770 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ kr 1,310 100+ kr 1,030 500+ kr 0,907 1000+ kr 0,810 3000+ kr 0,669 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ kr 2,690 100+ kr 2,470 500+ kr 2,240 2500+ kr 1,890 4000+ kr 1,670 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ kr 8,920 50+ kr 7,370 100+ kr 6,840 500+ kr 4,830 1000+ kr 4,620 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 5+ kr 6,220 50+ kr 5,610 250+ kr 4,330 500+ kr 3,630 1500+ kr 3,370 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ kr 3,380 50+ kr 2,480 250+ kr 2,010 500+ kr 1,790 1500+ kr 1,560 | Min.: 5 / Mult: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 3300pF | ± 2% | - | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 5+ kr 28,850 50+ kr 16,900 250+ kr 15,520 500+ kr 13,220 1000+ kr 12,420 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 3300pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ kr 5,070 100+ kr 4,360 500+ kr 3,600 1000+ kr 3,430 2000+ kr 2,950 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 600V | 1.25kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ kr 5,760 100+ kr 4,490 500+ kr 3,980 1000+ kr 3,380 2000+ kr 2,480 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 450V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32651 Series | -55°C | 110°C | AEC-Q200 | - |