0
0 artiklerkr 0,00
eks. MVA
eks. MVA

5600pF Double Metallized PP General Purpose Film Capacitors:

4 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
2 Valgt(e) filter
SammenlignPris forAntall
2943903

RoHS

Date/Lot Code

Each
936+
kr 10,120
Min.: 936 / Mult: 936
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
2935154

RoHS

Date/Lot Code

Each
3000+
kr 2,680
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
375V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
2935118

RoHS

Date/Lot Code

Each
3000+
kr 2,320
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
2935180

RoHS

Date/Lot Code

Each
4000+
kr 4,420
Min.: 4000 / Mult: 4000
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
1-4 av 4 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY