68000pF 1.6kV General Purpose Film Capacitors:

29 produkter funnet
Finn et stort utvalg av 68000pF General Purpose Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av General Purpose Film Capacitors, for eksempel 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors fra verdens beste produsenter, inkludert: Kemet.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2935058

RoHS

Date/Lot Code

Each
4000+
kr 4,190
Min.: 4000 / Mult: 4000
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
2943853

RoHS

Date/Lot Code

Each
936+
kr 10,690
Min.: 936 / Mult: 936
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2935426

RoHS

Date/Lot Code

Each
2000+
kr 2,870
Min.: 2000 / Mult: 2000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2936109

RoHS

Date/Lot Code

Each
10000+
kr 1,590
Min.: 10000 / Mult: 10000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 5%
160V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
3016144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
kr 10,690
Min.: 2400 / Mult: 2400
Metallized PET Stacked
2220 [5650 Metric]
68000pF
± 10%
63V
100V
Surface Mount
Solder
-
-
5.7mm
5mm
3mm
F161 Series
-55°C
125°C
AEC-Q200
3016276

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
kr 69,650
Min.: 800 / Mult: 800
Metallized PPS
4036 [10291 Metric]
68000pF
± 2%
160V
250V
Surface Mount
Solder
-
-
10.2mm
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
2935350

RoHS

Date/Lot Code

Each
1250+
kr 3,360
Min.: 1250 / Mult: 1250
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2936019

RoHS

Date/Lot Code

Each
51000+
kr 0,518
Min.: 51000 / Mult: 51000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2936069

RoHS

Date/Lot Code

Each
30000+
kr 1,110
Min.: 30000 / Mult: 30000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 5%
140V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2935343

RoHS

Date/Lot Code

Each
1500+
kr 3,930
Min.: 1500 / Mult: 1500
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2936017

RoHS

Date/Lot Code

Each
52500+
kr 0,527
Min.: 52500 / Mult: 52500
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2935101

RoHS

Date/Lot Code

Each
3200+
kr 6,700
Min.: 3200 / Mult: 3200
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2943914

RoHS

Date/Lot Code

Each
792+
kr 20,780
Min.: 792 / Mult: 792
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
-
2936223

RoHS

Date/Lot Code

Each
6000+
kr 4,600
Min.: 6000 / Mult: 6000
Metallized PPS
Radial Box - 2 Pin
68000pF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2934969

RoHS

Date/Lot Code

Each
4000+
kr 2,040
Min.: 4000 / Mult: 4000
Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
F461 Series
-55°C
105°C
-
2935342

RoHS

Date/Lot Code

Each
2000+
kr 3,020
Min.: 2000 / Mult: 2000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2936018

RoHS

Date/Lot Code

Each
10500+
kr 0,624
Min.: 10500 / Mult: 10500
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2935425

RoHS

Date/Lot Code

Each
1750+
kr 3,270
Min.: 1750 / Mult: 1750
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
2936222

RoHS

Date/Lot Code

Each
3000+
kr 6,560
Min.: 3000 / Mult: 3000
Metallized PPS
Radial Box - 2 Pin
68000pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
-
2936020

RoHS

Date/Lot Code

Each
52000+
kr 0,809
Min.: 52000 / Mult: 52000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2936068

RoHS

Date/Lot Code

Each
20900+
kr 1,100
Min.: 20900 / Mult: 20900
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2943885

RoHS

Date/Lot Code

Each
616+
kr 14,040
Min.: 616 / Mult: 616
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
3016294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
kr 19,320
Min.: 2500 / Mult: 2500
Metallized PPS
2824 [7260 Metric]
68000pF
± 5%
30V
50V
Surface Mount
Solder
-
-
7.3mm
6mm
3mm
SMC/F125 Series
-55°C
125°C
-
2935427

RoHS

Date/Lot Code

Each
2000+
kr 3,060
Min.: 2000 / Mult: 2000
Metallized PET Stacked
Radial Box - 2 Pin
68000pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
3016189

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
kr 61,490
Min.: 500 / Mult: 500
Double Metallized PEN
6560 [165150 Metric]
68000pF
± 10%
350V
1kV
Surface Mount
SMD
-
-
16.5mm
15mm
7mm
GPC/F117 Series
-55°C
125°C
-
1-25 av 29 artikler
av 2 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY