100µF General Purpose Film Capacitors:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 232,450 10+ kr 185,430 84+ kr 157,030 168+ kr 154,960 252+ kr 152,890 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 284,250 10+ kr 218,130 50+ kr 202,040 126+ kr 173,410 252+ kr 169,980 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 794,700 5+ kr 778,150 10+ kr 761,600 25+ kr 745,040 50+ kr 710,440 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | 680V | - | Stud Mount - M10 | Screw | - | 35mm | - | - | 197mm | B32362 Series | -40°C | 70°C | - | |||||
Each | 1+ kr 584,830 5+ kr 569,210 10+ kr 553,720 25+ kr 538,100 50+ kr 510,310 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | 330V | 460V | Stud Mount - M10 | Screw | - | 35mm | - | - | 117mm | B32362 Series | -40°C | 70°C | - | |||||
Each | 4+ kr 3 005,000 | Min.: 4 / Mult: 4 | - | - | 100µF | - | - | 1.1kV | - | - | - | - | - | - | 68mm | GLI Series | -40°C | 85°C | - | |||||
Each | 120+ kr 337,600 | Min.: 120 / Mult: 120 | Metallized PP | Can | 100µF | ± 5% | 460V | 900V | Stud Mount - M12 | Screw | - | 35mm | - | - | 132mm | B32361 Series | -40°C | 70°C | - | |||||
Each | 1+ kr 185,920 10+ kr 167,340 50+ kr 153,140 150+ kr 140,950 300+ kr 130,420 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 100µF | ± 20% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F611 Series | -55°C | 105°C | - |