47µF General Purpose Film Capacitors:
6 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 120,940 10+ kr 93,230 50+ kr 82,190 200+ kr 75,870 400+ kr 74,950 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 258,770 10+ kr 217,960 77+ kr 168,530 154+ kr 157,950 308+ kr 154,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 111,160 10+ kr 85,300 50+ kr 74,840 200+ kr 69,320 400+ kr 68,060 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 21mm | 31mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 149,790 10+ kr 113,810 50+ kr 96,910 128+ kr 89,320 512+ kr 80,360 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 347,240 5+ kr 328,690 10+ kr 310,020 50+ kr 262,810 308+ kr 248,770 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 47µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 21.5mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 123,010 10+ kr 94,150 50+ kr 82,650 112+ kr 78,630 560+ kr 72,650 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | R60 Series | -55°C | 105°C | - |