30µF General Purpose Film Capacitors:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 108,520 5+ kr 105,760 10+ kr 103,000 25+ kr 94,960 50+ kr 86,790 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 85mm | B33331V Series | -40°C | 85°C | - | |||||
Each | 1+ kr 148,760 10+ kr 113,350 50+ kr 96,910 100+ kr 91,160 200+ kr 89,320 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | 300V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 120+ kr 263,080 | Min.: 120 / Mult: 120 | Metallized PP | Can | 30µF | ± 5% | 680V | 1.2kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 82mm | B32361 Series | -40°C | 70°C | - | |||||
Each | Priser er ikke tilgjengelige. Ta kontakt med kundeservice. | Metallized PET Stacked | - | 30µF | ± 10% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 21.5mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 |