47000pF General Purpose Film Capacitors:
54 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 936+ kr 11,950 | Min.: 936 / Mult: 936 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 616+ kr 15,630 | Min.: 616 / Mult: 616 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 9mm | 18.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1500+ kr 1,840 | Min.: 1500 / Mult: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 47000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ kr 8,990 | Min.: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1200+ kr 7,350 | Min.: 1200 / Mult: 1200 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 4556+ kr 2,560 | Min.: 4556 / Mult: 4556 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | F461 Series | -55°C | 105°C | - | |||||
Each | 2400+ kr 2,530 | Min.: 2400 / Mult: 2400 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | F461 Series | -55°C | 105°C | - | |||||
Each | 4000+ kr 5,330 | Min.: 4000 / Mult: 4000 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1800+ kr 4,000 | Min.: 1800 / Mult: 1800 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 864+ kr 11,620 | Min.: 864 / Mult: 864 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1000+ kr 3,100 | Min.: 1000 / Mult: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 47000pF | ± 5% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ kr 6,650 | Min.: 3000 / Mult: 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 47000pF | ± 2% | - | 16V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.3mm | LDB Series | -55°C | 125°C | - | |||||
Each | 1250+ kr 4,660 | Min.: 1250 / Mult: 1250 | Metallized PET Stacked | Radial Box - 2 Pin | 47000pF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 20000+ kr 7,380 | Min.: 20000 / Mult: 20000 | Metallized PEN Stacked | 1812 [4532 Metric] | 47000pF | ± 5% | 40V | 63V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2000+ kr 2,400 | Min.: 2000 / Mult: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 47000pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 9mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 4,980 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 180V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 11mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1400+ kr 4,160 | Min.: 1400 / Mult: 1400 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R79 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2400+ kr 48,740 | Min.: 2400 / Mult: 2400 | Metallized PPS | 2220 [5650 Metric] | 47000pF | ± 2.5% | 30V | 50V | Surface Mount | Solder | - | - | 5.7mm | 5mm | 3mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each | 4000+ kr 3,810 | Min.: 4000 / Mult: 4000 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 800+ kr 6,400 | Min.: 800 / Mult: 800 | Metallized PET Stacked | Radial Box - 2 Pin | 47000pF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ kr 4,790 | Min.: 4000 / Mult: 4000 | Metallized PEN Stacked | 1812 [4532 Metric] | 47000pF | ± 5% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ kr 5,840 | Min.: 6000 / Mult: 6000 | Metallized PPS | Radial Box - 2 Pin | 47000pF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 6000+ kr 5,560 | Min.: 6000 / Mult: 6000 | Metallized PPS | Radial Box - 2 Pin | 47000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 2000+ kr 1,850 | Min.: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 220V | 420V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R71 Series | -55°C | 105°C | - | |||||
Each | 3900+ kr 3,580 | Min.: 3900 / Mult: 3900 | Double Metallized PP | Radial Box - 2 Pin | 47000pF | ± 5% | 180V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 11mm | PHE450/F450 Series | -55°C | 105°C | - |