68000pF General Purpose Film Capacitors:
29 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 4000+ kr 4,190 | Min.: 4000 / Mult: 4000 | Double Metallized PP | Radial Box - 2 Pin | 68000pF | ± 5% | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 936+ kr 10,690 | Min.: 936 / Mult: 936 | Double Metallized PP | Radial Box - 2 Pin | 68000pF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 2000+ kr 2,870 | Min.: 2000 / Mult: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10000+ kr 1,590 | Min.: 10000 / Mult: 10000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 5% | 160V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 2400+ kr 10,690 | Min.: 2400 / Mult: 2400 | Metallized PET Stacked | 2220 [5650 Metric] | 68000pF | ± 10% | 63V | 100V | Surface Mount | Solder | - | - | 5.7mm | 5mm | 3mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 800+ kr 69,650 | Min.: 800 / Mult: 800 | Metallized PPS | 4036 [10291 Metric] | 68000pF | ± 2% | 160V | 250V | Surface Mount | Solder | - | - | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each | 1250+ kr 3,360 | Min.: 1250 / Mult: 1250 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 51000+ kr 0,518 | Min.: 51000 / Mult: 51000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 30000+ kr 1,110 | Min.: 30000 / Mult: 30000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 5% | 140V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 3,930 | Min.: 1500 / Mult: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 52500+ kr 0,527 | Min.: 52500 / Mult: 52500 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3200+ kr 6,700 | Min.: 3200 / Mult: 3200 | Double Metallized PP | Radial Box - 2 Pin | 68000pF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 792+ kr 20,780 | Min.: 792 / Mult: 792 | Double Metallized PP | Radial Box - 2 Pin | 68000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 10.5mm | 20.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 6000+ kr 4,600 | Min.: 6000 / Mult: 6000 | Metallized PPS | Radial Box - 2 Pin | 68000pF | ± 10% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 4000+ kr 2,040 | Min.: 4000 / Mult: 4000 | Metallized PP | Radial Box - 2 Pin | 68000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | F461 Series | -55°C | 105°C | - | |||||
Each | 2000+ kr 3,020 | Min.: 2000 / Mult: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10500+ kr 0,624 | Min.: 10500 / Mult: 10500 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ kr 3,270 | Min.: 1750 / Mult: 1750 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 5% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 6,560 | Min.: 3000 / Mult: 3000 | Metallized PPS | Radial Box - 2 Pin | 68000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 52000+ kr 0,809 | Min.: 52000 / Mult: 52000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 20900+ kr 1,100 | Min.: 20900 / Mult: 20900 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 616+ kr 14,040 | Min.: 616 / Mult: 616 | Double Metallized PP | Radial Box - 2 Pin | 68000pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 9mm | 18.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ kr 19,320 | Min.: 2500 / Mult: 2500 | Metallized PPS | 2824 [7260 Metric] | 68000pF | ± 5% | 30V | 50V | Surface Mount | Solder | - | - | 7.3mm | 6mm | 3mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 500+ kr 61,490 | Min.: 500 / Mult: 500 | Double Metallized PEN | 6560 [165150 Metric] | 68000pF | ± 10% | 350V | 1kV | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | GPC/F117 Series | -55°C | 125°C | - | |||||
Each | 2000+ kr 3,060 | Min.: 2000 / Mult: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 68000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 |