eks. MVA

General Purpose Film Capacitors:

74 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2808200

RoHS

Each
1+
kr 88,240
10+
kr 68,140
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
500V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F463 Series
-55°C
105°C
-
1890257

RoHS

Each
1+
kr 37,680
10+
kr 28,260
25+
kr 27,080
50+
kr 25,910
100+
kr 21,550
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
13mm
24mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890221

RoHS

Each
1+
kr 35,800
10+
kr 28,620
50+
kr 26,500
100+
kr 24,380
200+
kr 23,550
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
3442283

RoHS

Each
1+
kr 31,960
10+
kr 26,790
25+
kr 24,260
50+
kr 22,420
100+
kr 20,810
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
2495750

RoHS

Date/Lot Code

Each
1+
kr 120,660
10+
kr 82,920
91+
kr 74,640
182+
kr 72,750
546+
kr 70,860
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
-
2495877

RoHS

Date/Lot Code

Each
1+
kr 256,950
10+
kr 201,490
84+
kr 161,680
168+
kr 158,500
252+
kr 155,210
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
2835675

RoHS

Each
1+
kr 284,250
10+
kr 218,130
50+
kr 202,040
126+
kr 173,410
252+
kr 169,980
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
2808182

RoHS

Each
1+
kr 258,770
10+
kr 217,960
77+
kr 168,530
154+
kr 157,950
308+
kr 154,850
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F461 Series
-55°C
105°C
-
2728534

RoHS

Date/Lot Code

Each
1+
kr 203,840
5+
kr 185,230
10+
kr 166,510
25+
kr 166,280
50+
kr 165,920
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
3256696

RoHS

Each
1+
kr 105,300
5+
kr 84,260
10+
kr 76,560
20+
kr 73,460
40+
kr 70,240
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20.5mm
34mm
WCAP-FTBE Series
-40°C
85°C
-
1890204

RoHS

Each
1+
kr 60,240
10+
kr 47,250
50+
kr 43,570
100+
kr 37,940
200+
kr 35,290
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
2808192

RoHS

Each
1+
kr 152,320
10+
kr 117,600
77+
kr 99,210
154+
kr 90,930
539+
kr 85,180
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F462 Series
-55°C
105°C
-
3296212

RoHS

Each
1+
kr 167,220
5+
kr 159,210
10+
kr 113,400
25+
kr 111,520
50+
kr 109,520
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
35mm
50mm
FKP1 Series
-55°C
100°C
AEC-Q200
3296211

RoHS

Each
1+
kr 45,340
10+
kr 32,620
50+
kr 29,200
100+
kr 25,670
200+
kr 24,140
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
3518833

RoHS

Date/Lot Code

Each
1+
kr 87,850
10+
kr 66,770
25+
kr 57,000
50+
kr 53,580
100+
kr 52,050
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
3494945

RoHS

Each
1+
kr 164,960
5+
kr 127,720
10+
kr 113,120
25+
kr 107,370
50+
kr 101,510
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
18mm
32.5mm
MKP385 Series
-55°C
110°C
-
3518835

RoHS

Each
1+
kr 81,720
5+
kr 62,180
10+
kr 53,110
25+
kr 49,930
50+
kr 48,400
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
3518834

RoHS

Date/Lot Code

Each
1+
kr 70,770
10+
kr 45,930
25+
kr 44,160
50+
kr 42,280
100+
kr 38,040
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
3518832

RoHS

Each
1+
kr 235,990
5+
kr 179,460
10+
kr 153,200
25+
kr 144,140
50+
kr 139,900
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
82µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
1890218

RoHS

Each
1+
kr 36,860
50+
kr 24,610
100+
kr 20,370
250+
kr 20,250
500+
kr 18,840
Flere priser ....
Min.: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
13mm
24mm
FKP1 Series
-55°C
100°C
AEC-Q200
2797798

RoHS

Date/Lot Code

Each
1+
kr 105,510
5+
kr 80,190
10+
kr 68,540
25+
kr 64,410
50+
kr 62,530
Flere priser ....
Min.: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
4226474

RoHS

Date/Lot Code

Each
1+
kr 86,320
5+
kr 75,720
10+
kr 65,120
25+
kr 61,000
50+
kr 56,760
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32656 Series
-55°C
100°C
AEC-Q200
4153252

RoHS

Date/Lot Code

Each
1+
kr 107,510
5+
kr 87,970
10+
kr 68,420
25+
kr 67,590
50+
kr 66,890
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
37.5mm
42mm
28mm
42.5mm
B32756 Series
-40°C
105°C
AEC-Q200
4153243

RoHS

Date/Lot Code

Each
1+
kr 152,970
5+
kr 126,240
10+
kr 99,510
20+
kr 97,620
40+
kr 95,740
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
-
300V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
30mm
45mm
B32676 Series
-40°C
105°C
AEC-Q200
4153237

RoHS

Date/Lot Code

Each
1+
kr 55,700
10+
kr 40,270
50+
kr 37,920
100+
kr 35,450
200+
kr 35,330
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
14mm
25mm
B32656 Series
-55°C
110°C
AEC-Q200
1-25 av 74 artikler
av 3 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY