General Purpose Film Capacitors:
255 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 45,780 5+ kr 44,120 10+ kr 38,560 25+ kr 32,530 | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | |||||
Each | 1+ kr 121,280 | Min.: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | 460V | - | Stud Mount - M8 | Quick Connect | GRADE III (Test Condition B) | - | - | - | 100mm | B33331V Series | -40°C | 85°C | |||||
Each | 1+ kr 305,430 5+ kr 274,910 10+ kr 247,940 25+ kr 220,970 50+ kr 216,590 | Min.: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | 35mm | - | - | 70mm | B3236X Series | -40°C | 85°C | |||||
Each | 1+ kr 33,000 5+ kr 28,030 10+ kr 22,950 20+ kr 22,240 40+ kr 21,770 | Min.: 1 / Mult: 1 | Film / Foil PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 70V | 100V | Through Hole | PC Pin | - | 9.5mm | 17.8mm | 6.9mm | 15.4mm | Orange Drop 225P Series | -55°C | 85°C | |||||
Each | 1+ kr 49,560 10+ kr 41,050 50+ kr 36,080 | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 11mm | 20mm | WCAP-FTBE Series | -40°C | 85°C | |||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 2000pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 2700pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 3000pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 5+ kr 2,600 50+ kr 1,720 250+ kr 1,210 500+ kr 1,080 1000+ kr 0,888 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | |||||
Each | 1+ kr 7,670 2+ kr 5,810 3+ kr 5,390 5+ kr 4,960 10+ kr 4,330 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | |||||
Each | 1+ kr 4,010 2+ kr 3,690 3+ kr 3,360 5+ kr 3,050 10+ kr 2,590 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | |||||
Each | 10+ kr 4,440 100+ kr 3,810 500+ kr 3,260 1000+ kr 2,830 2000+ kr 2,550 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 6mm | 11mm | PHE426/F426 Series | -55°C | 85°C | |||||
Each | 1+ kr 2,250 50+ kr 1,260 100+ kr 1,120 250+ kr 0,894 500+ kr 0,794 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | |||||
9519998 RoHS | Each | 1+ kr 14,480 50+ kr 9,780 100+ kr 8,870 250+ kr 8,480 500+ kr 8,090 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 47pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
9520074 RoHS | Each | 1+ kr 18,850 50+ kr 12,760 100+ kr 11,610 250+ kr 10,540 500+ kr 9,770 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | ||||
Each | 1+ kr 2,450 2+ kr 2,310 3+ kr 2,150 5+ kr 2,010 10+ kr 1,860 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | |||||
Each | 1+ kr 38,050 50+ kr 26,440 100+ kr 24,140 250+ kr 22,300 500+ kr 20,460 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 0.022µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ kr 21,730 50+ kr 14,710 100+ kr 13,340 250+ kr 12,190 500+ kr 11,240 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 10pF | ± 10% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | |||||
Each | 1+ kr 33,800 50+ kr 23,450 100+ kr 21,380 250+ kr 19,770 500+ kr 18,390 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 5600pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
9520015 RoHS | Each | 1+ kr 14,480 50+ kr 9,780 100+ kr 8,870 250+ kr 8,480 500+ kr 8,090 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||
9519971 RoHS | Each | 1+ kr 21,730 50+ kr 14,710 100+ kr 13,340 250+ kr 12,190 500+ kr 11,240 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 22pF | ± 1pF | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 560pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ kr 29,540 50+ kr 20,580 100+ kr 18,970 250+ kr 17,360 500+ kr 16,670 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
9520031 RoHS | Each | 1+ kr 14,480 50+ kr 9,780 100+ kr 8,870 250+ kr 8,480 500+ kr 8,090 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 220pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C |