B32523 Series General Purpose Film Capacitors:
21 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 15,170 10+ kr 8,020 50+ kr 7,710 100+ kr 7,400 200+ kr 6,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 22,420 50+ kr 14,020 250+ kr 12,990 500+ kr 11,170 1000+ kr 10,470 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 18,850 50+ kr 13,340 250+ kr 9,730 500+ kr 8,870 1500+ kr 8,430 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 17,360 50+ kr 9,790 250+ kr 8,820 500+ kr 7,330 1500+ kr 6,890 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 21,730 50+ kr 12,650 250+ kr 11,610 500+ kr 10,700 1000+ kr 9,780 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 10,220 50+ kr 5,600 250+ kr 5,120 500+ kr 4,090 1500+ kr 3,810 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 11,240 50+ kr 8,560 250+ kr 7,560 500+ kr 6,810 1500+ kr 6,230 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 26,330 50+ kr 15,400 250+ kr 14,250 500+ kr 11,960 1000+ kr 11,070 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 17,240 50+ kr 9,750 250+ kr 8,970 500+ kr 8,230 1000+ kr 7,500 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 11,610 50+ kr 6,430 250+ kr 5,890 500+ kr 4,810 1000+ kr 4,470 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 36,100 50+ kr 21,610 250+ kr 20,000 500+ kr 15,750 1000+ kr 15,290 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 21,170 50+ kr 16,680 250+ kr 15,500 500+ kr 14,550 1000+ kr 13,600 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 14,900 50+ kr 10,430 250+ kr 10,020 500+ kr 9,710 1000+ kr 9,400 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 13,910 50+ kr 7,400 250+ kr 6,240 500+ kr 5,400 1000+ kr 4,840 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 14,940 50+ kr 8,360 250+ kr 7,690 500+ kr 7,050 1000+ kr 6,400 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 15,400 50+ kr 13,450 250+ kr 11,170 500+ kr 10,020 1500+ kr 9,250 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ kr 29,220 50+ kr 15,970 250+ kr 14,900 500+ kr 14,430 1000+ kr 13,960 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET Wound | Radial Box - 2 Pin | 6.8µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 45,980 50+ kr 40,240 100+ kr 33,340 250+ kr 29,890 1000+ kr 27,590 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 56,310 50+ kr 34,540 100+ kr 34,190 250+ kr 25,910 1000+ kr 23,780 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2160+ kr 11,950 | Min.: 2160 / Mult: 2160 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 2800+ kr 3,890 | Min.: 2800 / Mult: 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 |