General Purpose Film Capacitors:
13 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 79,610 5+ kr 69,320 10+ kr 59,030 25+ kr 55,830 50+ kr 52,520 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 18.5mm | 26.5mm | 18.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 19,080 10+ kr 10,920 50+ kr 10,500 100+ kr 10,070 200+ kr 9,920 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 9,970 50+ kr 8,070 250+ kr 7,210 500+ kr 6,280 1500+ kr 5,840 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 16.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 29,430 50+ kr 18,160 100+ kr 17,590 250+ kr 14,710 500+ kr 14,250 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 22.5mm | 16.5mm | 26.5mm | 16.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 15,170 10+ kr 8,500 50+ kr 8,160 200+ kr 7,820 400+ kr 6,870 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 16,320 10+ kr 12,300 50+ kr 9,820 200+ kr 8,930 400+ kr 8,770 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26.5mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 13,600 10+ kr 8,990 50+ kr 8,520 100+ kr 8,040 200+ kr 7,420 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 14,710 50+ kr 8,250 250+ kr 7,590 500+ kr 6,970 1000+ kr 6,350 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 13,910 50+ kr 7,790 250+ kr 7,160 500+ kr 5,780 1500+ kr 5,400 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 13,790 50+ kr 7,680 250+ kr 7,060 500+ kr 5,700 1500+ kr 5,320 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 10,560 50+ kr 7,580 250+ kr 7,010 500+ kr 6,710 1500+ kr 5,420 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 13,450 10+ kr 7,510 50+ kr 7,210 200+ kr 6,900 400+ kr 6,050 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ kr 10,310 50+ kr 8,350 250+ kr 7,460 500+ kr 6,490 1000+ kr 6,040 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 22.5mm | 18.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 |