General Purpose Film Capacitors:
18 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 286,970 5+ kr 260,480 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 8.2µF | ± 10% | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 266,390 10+ kr 204,410 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 35µF | ± 10% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 15.4mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 88,240 10+ kr 68,140 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 500V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F463 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 57,230 10+ kr 35,090 50+ kr 34,150 100+ kr 33,210 200+ kr 32,270 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 24mm | 30mm | 24mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 69,120 10+ kr 52,520 50+ kr 50,520 100+ kr 48,400 200+ kr 45,450 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 23mm | 30mm | 23mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 30,970 10+ kr 20,250 50+ kr 18,720 100+ kr 17,190 200+ kr 16,370 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 21.5mm | 30mm | 21.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 65,000 10+ kr 50,400 50+ kr 44,630 100+ kr 40,040 200+ kr 35,920 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 22.5mm | 30mm | 24.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 258,770 10+ kr 217,960 77+ kr 168,530 154+ kr 157,950 308+ kr 154,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 152,320 10+ kr 117,600 77+ kr 99,210 154+ kr 90,930 539+ kr 85,180 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F462 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 152,970 5+ kr 126,240 10+ kr 99,510 20+ kr 97,620 40+ kr 95,740 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | - | 300V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 3+ kr 393,930 9+ kr 386,110 | Min.: 3 / Mult: 3 | Metallized PET Stacked | - | 82µF | ± 10% | 40V | 63V | Surface Mount | - | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 1+ kr 480,810 5+ kr 436,300 10+ kr 397,440 50+ kr 337,380 252+ kr 292,510 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 10µF | ± 10% | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 18.3mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 400,050 5+ kr 358,320 10+ kr 316,590 50+ kr 293,720 252+ kr 271,070 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 43µF | ± 10% | 63V | 100V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 400,630 5+ kr 357,170 10+ kr 327,060 50+ kr 299,700 252+ kr 293,720 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 82µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 17.8mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 480,100 5+ kr 435,820 10+ kr 396,960 50+ kr 336,910 252+ kr 276,030 | Min.: 1 / Mult: 1 | Metallized PET Stacked | - | 68µF | ± 10% | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 15.7mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 52,990 10+ kr 34,270 50+ kr 31,680 100+ kr 29,090 200+ kr 25,200 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 22mm | 30mm | 22mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 54,030 10+ kr 40,120 25+ kr 37,020 50+ kr 33,800 100+ kr 32,420 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 24.5mm | 30mm | 27mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 240,510 10+ kr 197,420 77+ kr 172,010 154+ kr 156,320 308+ kr 148,240 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F464 Series | -55°C | 105°C | - |