SMP255 Series Noise Suppression & Safety Capacitors:
60 produkter funnetSMP255 Series, Class X2, 310 VAC SMD (Automotive Grade)
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0.
- High dV/dt capability
- Impregnated paper that ensures excellent stability and reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 310 VAC 50/60 Hz, maximum recommended
- DC voltage 630 VDC
- Capacitance range: 10 – 150 nF
- Size code: 5045 (12.7 mm), 6560 (16.5 mm), 7067 (17.8 mm)
- Capacitance tolerance: ±20%
- Automotive (AEC-Q200) grade
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 35,290 10+ kr 25,640 50+ kr 23,570 100+ kr 19,540 800+ kr 16,090 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.018µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 18,050 500+ kr 16,550 1200+ kr 14,940 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.022µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 17,010 500+ kr 15,520 1200+ kr 14,020 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.01µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 31,500 10+ kr 22,420 50+ kr 20,460 100+ kr 17,010 500+ kr 15,520 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.01µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 19,540 800+ kr 16,090 1600+ kr 15,750 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.018µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 17,700 500+ kr 16,210 1200+ kr 14,710 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.018µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 32,650 10+ kr 23,680 50+ kr 21,840 100+ kr 18,050 500+ kr 16,550 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.022µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 32,070 10+ kr 23,340 50+ kr 21,380 100+ kr 17,700 500+ kr 16,210 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.018µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 35,210 10+ kr 25,440 50+ kr 22,610 100+ kr 19,780 500+ kr 16,720 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.033µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 20,730 500+ kr 17,550 1000+ kr 16,960 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.056µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 66,890 10+ kr 47,340 50+ kr 41,800 100+ kr 36,150 540+ kr 36,030 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.15µF | ± 20% | X2 | Surface Mount | 310VAC | 600V/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 51,700 50+ kr 44,980 400+ kr 38,270 800+ kr 37,570 1200+ kr 36,740 | Min.: 10 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.12µF | ± 20% | X2 | Surface Mount | 310VAC | 600V/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 36,150 10+ kr 26,850 50+ kr 23,790 100+ kr 20,730 500+ kr 17,550 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.056µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 50+ kr 24,610 400+ kr 19,900 800+ kr 19,670 1200+ kr 19,430 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.068µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 70,180 10+ kr 51,700 50+ kr 44,980 400+ kr 38,270 800+ kr 37,570 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.12µF | ± 20% | X2 | Surface Mount | 310VAC | 600V/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 20,730 500+ kr 17,430 1000+ kr 16,960 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.047µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 19,310 800+ kr 15,900 1600+ kr 15,540 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.01µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 62,650 10+ kr 44,160 50+ kr 38,860 100+ kr 33,560 540+ kr 33,210 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.082µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 20,370 800+ kr 16,840 1600+ kr 16,490 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.022µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 37,330 540+ kr 34,740 1080+ kr 34,030 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.12µF | ± 20% | X2 | Surface Mount | 310VAC | 600V/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 17,550 500+ kr 16,130 1200+ kr 14,600 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.012µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 63,710 10+ kr 44,980 50+ kr 39,570 100+ kr 34,150 540+ kr 33,800 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.1µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 36,860 10+ kr 26,850 50+ kr 23,670 100+ kr 20,370 800+ kr 16,840 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.022µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 19,780 500+ kr 16,720 1000+ kr 16,020 | Min.: 100 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.033µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 39,680 10+ kr 29,560 50+ kr 24,610 400+ kr 19,670 800+ kr 19,190 Flere priser .... | Min.: 1 / Mult: 1 | Metallized Paper | 5045 [127114 Metric] | 0.047µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 |