200µF Power Film Capacitors:
14 produkter funnetFinn et stort utvalg av 200µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Multicomp Pro, Epcos, Kyocera Avx & Vishay.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ kr 1 183,000 3+ kr 930,950 5+ kr 912,340 10+ kr 893,730 | Min.: 1 / Mult: 1 | - | Can | 200µF | ± 5% | - | Stud Mount - M12 | 460V | - | - | Screw | - | - | 40A | - | 900µohm | 85mm | - | - | 150mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ kr 528,650 2+ kr 435,330 3+ kr 408,380 5+ kr 381,430 10+ kr 342,580 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Panel Mount | 300V | - | - | Screw | 25mm | 15V/µs | - | 32A | - | 76mm | - | - | 240mm | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ kr 192,670 5+ kr 185,080 10+ kr 177,500 25+ kr 167,380 50+ kr 157,150 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 1.4kA | 25A | 0.004ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ kr 584,790 10+ kr 536,050 20+ kr 525,360 | Min.: 1 / Mult: 1 | Film / Foil PP | - | 200µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 6kA | 40A | 1130µohm | - | 85mm | 49.5mm | 40.5mm | - | - | B25654 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 25+ kr 717,280 | Min.: 25 / Mult: 25 | Metallized PP | Can | 200µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 12V/µs | 2.38kA | - | 0.0025ohm | 85mm | - | - | 114.5mm | 43A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ kr 697,570 9+ kr 569,500 18+ kr 561,340 54+ kr 553,060 108+ kr 489,610 | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | 43A | 0.0017ohm | 75mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 84+ kr 142,810 | Min.: 84 / Mult: 84 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1.5kA | 27.5A | 0.0036ohm | 60mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ kr 762,630 5+ kr 705,960 10+ kr 649,170 50+ kr 603,640 100+ kr 589,620 | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 10V/µs | 2.045kA | - | 0.0038ohm | 85mm | - | - | 144.5mm | 39A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ kr 707,240 9+ kr 553,110 18+ kr 539,090 | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 10V/µs | 2kA | - | 0.004ohm | 76mm | - | - | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ kr 464,610 | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 0.0018ohm | 75mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 256+ kr 1 113,000 | Min.: 256 / Mult: 256 | Metallized PP | Can | 200µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | - | - | Screw | 30mm | 16.1V/µs | 3.217kA | 45A | 0.0024ohm | 85mm | - | - | 247mm | - | - | FLA Series | -40°C | 85°C | - | |||||
Each | 256+ kr 817,890 | Min.: 256 / Mult: 256 | Metallized PP | Can | 200µF | ± 10% | AC Filter | Stud Mount - M12 | 450V | - | - | Screw | 30mm | 13.5V/µs | 2.7kA | 50A | 0.002ohm | 85mm | - | - | 210mm | - | - | FLA Series | -40°C | 85°C | - | |||||
Each | 1+ kr 1 492,000 3+ kr 1 368,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | - | - | Terminal Block | - | - | 8.8kA | 80A | 600µohm | 136mm | - | - | 261mm | - | 261mm | - | -40°C | 85°C | - | |||||
Each | 1+ kr 756,320 5+ kr 571,850 10+ kr 488,450 20+ kr 457,370 40+ kr 426,290 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 200µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 52.5mm | 20V/µs | 2kA | 30.5A | 0.002ohm | - | 57.5mm | 70mm | 65mm | - | 65mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 |