eks. MVA

Power Film Capacitors:

4 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3339334

RoHS

Date/Lot Code

Each
1+
kr 129,650
3+
kr 109,280
5+
kr 101,040
10+
kr 92,790
20+
kr 86,080
Flere priser ....
Min.: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
PC Pin
27.5mm
5V/µs
300A
15A
0.005ohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
3339341

RoHS

Date/Lot Code

Each
200+
kr 57,060
Min.: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
630V
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
3339339

RoHS

Date/Lot Code

Each
100+
kr 81,780
Min.: 100 / Mult: 100
Metallized PP
Radial Box - 4 Pin
29µF
± 15%
DC Link
Through Hole
525V
Radial Leaded
34mm
14V/µs
400A
3A
0.007ohm
37mm
48.5mm
23.5mm
EZPE Series
-40°C
85°C
3339340

RoHS

Date/Lot Code

Each
200+
kr 77,500
Min.: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
575V
Radial Leaded
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
1-4 av 4 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY