0.25µF Power Film Capacitors:
2 produkter funnetFinn et stort utvalg av 0.25µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Multicomp Pro & Cornell Dubilier.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 070,000 2+ kr 875,350 3+ kr 801,020 5+ kr 726,690 | Min.: 1 / Mult: 1 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | Screw | - | 270A | 600µohm | 35mm | 30.2mm | 35mm | - | - | - | 85°C | |||||
Each | 1+ kr 981,860 10+ kr 795,620 20+ kr 744,350 | Min.: 1 / Mult: 1 | Film / Foil Paper | Can | 0.25µF | ± 10% | SCR Commutating | Panel Mount | - | 2kV | Screw | 20.57mm | 60A | - | 54.86mm | 33.27mm | 2.13mm | 2.13mm | SCR Series | -40°C | 80°C |