eks. MVA

10000pF Power Film Capacitors:

20 produkter funnet
Finn et stort utvalg av 10000pF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2935544

RoHS

Date/Lot Code

Each
1800+
kr 4,410
Min.: 1800 / Mult: 1800
Film / Foil PP
Radial Box - 2 Pin
10000pF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2935722

RoHS

Date/Lot Code

Each
2100+
kr 4,460
Min.: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935556

RoHS

Date/Lot Code

Each
500+
kr 8,360
Min.: 500 / Mult: 500
Film / Foil PP
Radial Box - 2 Pin
10000pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
28kV/µs
-
-
-
18mm
6mm
12mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
2935759

RoHS

Date/Lot Code

Each
2400+
kr 3,990
Min.: 2400 / Mult: 2400
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2.1A
0.064ohm
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935724

RoHS

Date/Lot Code

Each
2000+
kr 3,340
Min.: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
15A
1.6A
0.064ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935828

RoHS

Date/Lot Code

Each
6000+
kr 3,550
Min.: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935702

RoHS

Date/Lot Code

Each
1500+
kr 3,810
Min.: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.1kV/µs
11A
1.1A
0.064ohm
10mm
3mm
8mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
2935647

RoHS

Date/Lot Code

Each
1600+
kr 3,990
Min.: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
24A
1.57A
0.0796ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935581

RoHS

Date/Lot Code

Each
396+
kr 12,540
Min.: 396 / Mult: 396
Film / Foil PP
Radial Box - 2 Pin
10000pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2935692

RoHS

Date/Lot Code

Each
6000+
kr 2,220
Min.: 6000 / Mult: 6000
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935723

RoHS

Date/Lot Code

Each
2000+
kr 4,180
Min.: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935911

RoHS

Date/Lot Code

Each
2415+
kr 6,250
Min.: 2415 / Mult: 2415
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935649

RoHS

Date/Lot Code

Each
2000+
kr 3,250
Min.: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
20A
1.57A
0.0796ohm
13mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2935758

RoHS

Date/Lot Code

Each
3750+
kr 5,690
Min.: 3750 / Mult: 3750
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2.1A
0.064ohm
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935827

RoHS

Date/Lot Code

Each
3750+
kr 6,030
Min.: 3750 / Mult: 3750
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935760

RoHS

Date/Lot Code

Each
3900+
kr 5,350
Min.: 3900 / Mult: 3900
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
40A
2.1A
0.064ohm
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935648

RoHS

Date/Lot Code

Each
1500+
kr 3,990
Min.: 1500 / Mult: 1500
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
24A
1.57A
0.0796ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935555

RoHS

Date/Lot Code

Each
680+
kr 8,360
Min.: 680 / Mult: 680
Film / Foil PP
Radial Box - 2 Pin
10000pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
28kV/µs
-
-
-
18mm
6mm
12mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
4353588

RoHS

Date/Lot Code

Each
2000+
kr 4,020
Min.: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
-
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
2456410

RoHS

Date/Lot Code

Each
10+
kr 9,360
50+
kr 8,400
100+
kr 7,430
500+
kr 4,540
1000+
kr 4,450
Flere priser ....
Min.: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
40A
2.41A
0.0796ohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-20 av 20 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY