150pF Power Film Capacitors:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 29,890 50+ kr 20,810 100+ kr 19,200 250+ kr 17,590 500+ kr 16,900 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PS | Radial Box - 2 Pin | 150pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 10+ kr 5,820 50+ kr 5,320 100+ kr 4,940 500+ kr 4,080 1000+ kr 3,780 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 4,860 100+ kr 3,700 500+ kr 2,890 1000+ kr 2,650 | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 4.244ohm | - | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 44,370 50+ kr 30,460 250+ kr 24,490 500+ kr 22,420 1000+ kr 20,350 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | KP1830 Series | - | 100°C | - |