150µF Power Film Capacitors:
16 produkter funnetFinn et stort utvalg av 150µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Epcos, Kemet / Partner Stock, Multicomp Pro & Kyocera Avx.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 221,980 3+ kr 205,960 5+ kr 189,830 10+ kr 173,810 20+ kr 170,280 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | - | - | 1.1kA | 23A | 0.005ohm | 50mm | 120mm | - | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ kr 718,370 5+ kr 593,870 12+ kr 550,300 60+ kr 472,250 108+ kr 462,820 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 2.25kA | - | 0.004ohm | 70mm | 138mm | 32A | - | - | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 2+ kr 1 077,000 6+ kr 1 018,000 | Min.: 2 / Mult: 2 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | 28mm | 20V/µs | - | 45A | 0.0023ohm | 65mm | 247mm | - | - | - | C44P-R Series | -25°C | 70°C | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 1 460,000 3+ kr 1 431,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | - | 0.0028ohm | 65mm | 247mm | 45A | - | - | C44P Series | -25°C | 70°C | ||||
Each | 1+ kr 1 618,000 5+ kr 1 586,000 10+ kr 1 554,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | Screw | 35mm | 30V/µs | - | 60A | 0.0012ohm | 116mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 24+ kr 251,880 | Min.: 24 / Mult: 24 | Metallized PP | Can | 150µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | 230V | - | Quick Connect | - | - | - | - | - | 63.5mm | 142mm | - | - | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | |||||
Each | 60+ kr 766,640 | Min.: 60 / Mult: 60 | Metallized PP | Can | 150µF | ± 10% | DC Link | Panel Mount | - | 600V | Screw | 45mm | 25V/µs | 3.75kA | - | 0.00075ohm | 84mm | - | 40A | - | - | C4DE Series | -40°C | 85°C | |||||
Each | 84+ kr 132,900 | Min.: 84 / Mult: 84 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 1.1kV | PC Pin | - | - | 2.2kA | 22.4A | 0.0043ohm | 60mm | 120mm | - | - | - | B32320I Series | -40°C | 105°C | |||||
Each | 1+ kr 1 568,000 5+ kr 1 323,000 10+ kr 1 212,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | Screw | 35mm | 30V/µs | - | 60A | 0.0012ohm | 95mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 1 132,000 9+ kr 955,380 18+ kr 880,250 54+ kr 853,280 108+ kr 836,200 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | 45A | 0.0023ohm | 65mm | 247mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 877,660 5+ kr 763,190 12+ kr 648,730 60+ kr 604,810 108+ kr 593,150 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | Screw | 35mm | 20V/µs | - | 50A | 0.0014ohm | 75mm | 197mm | - | 197mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 18+ kr 903,500 | Min.: 18 / Mult: 18 | Metallized PP | Can | 150µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | - | 45A | 0.0018ohm | 75mm | 194mm | - | 194mm | - | C44H Series | -25°C | 70°C | |||||
Each | 1+ kr 897,560 5+ kr 788,160 10+ kr 678,640 50+ kr 631,420 100+ kr 616,820 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | Screw | 32mm | 12V/µs | 1.75kA | - | 0.0043ohm | 85mm | 144.5mm | 37A | - | - | C44U-M Series | -40°C | 85°C | |||||
Each | 256+ kr 730,330 | Min.: 256 / Mult: 256 | Metallized PP | Can | 150µF | ± 10% | AC Filter | Stud Mount - M12 | 480V | - | Screw | 30mm | 17.1V/µs | 2.565kA | 45A | 0.0023ohm | 85mm | 197mm | - | - | - | FLA Series | -40°C | 85°C | |||||
Each | 1+ kr 464,550 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | - | - | 0.0028ohm | 65mm | 247mm | 45A | 247mm | - | C44P Series | -25°C | 70°C | |||||
Each | 1+ kr 401,460 | Min.: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Panel Mount | - | 900V | Screw | 45mm | - | - | 85A | - | 85mm | - | - | - | - | - | -40°C | 105°C |