27000pF Power Film Capacitors:

4 produkter funnet
Finn et stort utvalg av 27000pF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2935767

RoHS

Date/Lot Code

Each
6000+
kr 5,890
Min.: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935628

RoHS

Date/Lot Code

Each
2000+
kr 4,350
Min.: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
High Frequency
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
390V/µs
11A
2.35A
0.0413ohm
10mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2935847

RoHS

Date/Lot Code

Each
1500+
kr 6,470
Min.: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
57A
4.4A
0.024ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935838

RoHS

Date/Lot Code

Each
3000+
kr 5,170
Min.: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
1-4 av 4 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY