33000pF Power Film Capacitors:
27 produkter funnetFinn et stort utvalg av 33000pF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Cornell Dubilier & Kemet / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET / PARTNER STOCK | Each | 300+ kr 3,320 900+ kr 2,910 | Min.: 300 / Mult: 300 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||
Each | 700+ kr 11,650 | Min.: 700 / Mult: 700 | Film / Foil PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 288+ kr 80,790 | Min.: 288 / Mult: 288 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | 27.5mm | 2.24kV/µs | 74A | 5A | 0.393ohm | 32mm | 10mm | 20mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 234+ kr 87,890 | Min.: 234 / Mult: 234 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 111A | 7A | 0.319ohm | 32mm | 13mm | 22mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 2800+ kr 8,860 | Min.: 2800 / Mult: 2800 | Film / Foil PP | Radial Box - 2 Pin | 33000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 11mm | 20mm | 20mm | R73 Series | -55°C | 105°C | - | |||||
Each | 3000+ kr 7,030 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ kr 2,590 | Min.: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 570V/µs | 19A | 2.75A | 0.0338ohm | 13mm | 4mm | 9mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ kr 5,530 | Min.: 2100 / Mult: 2100 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 464+ kr 8,870 | Min.: 464 / Mult: 464 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 69A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 7,030 | Min.: 1500 / Mult: 1500 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 4,680 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ kr 2,020 | Min.: 1750 / Mult: 1750 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1500+ kr 4,750 | Min.: 1500 / Mult: 1500 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2700+ kr 3,040 | Min.: 2700 / Mult: 2700 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ kr 5,200 | Min.: 805 / Mult: 805 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 99A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1300+ kr 3,370 | Min.: 1300 / Mult: 1300 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.3kV/µs | - | - | - | 13mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 800+ kr 3,840 | Min.: 800 / Mult: 800 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.3kV/µs | - | - | - | 13mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ kr 2,750 | Min.: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 4,680 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ kr 6,410 | Min.: 5250 / Mult: 5250 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 99A | 4.3A | 0.019ohm | 18mm | 6mm | 12mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 805+ kr 5,350 | Min.: 805 / Mult: 805 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 69A | 4.9A | 0.019ohm | 26.5mm | 6mm | 15mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ kr 6,610 | Min.: 3000 / Mult: 3000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2100+ kr 4,970 | Min.: 2100 / Mult: 2100 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 116A | 4.5A | 0.019ohm | 18mm | 7.5mm | 13.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 468+ kr 9,120 | Min.: 468 / Mult: 468 | Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 132A | 4.65A | 0.0241ohm | 26.5mm | 8.5mm | 17mm | 17mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ kr 5,480 | Min.: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 33000pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 |