eks. MVA

500µF Power Film Capacitors:

5 produkter funnet
Finn et stort utvalg av 500µF Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Epcos & Kemet / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
4176428

RoHS

Date/Lot Code

Each
1+
kr 1 173,000
5+
kr 1 079,000
10+
kr 983,810
50+
kr 850,340
100+
kr 814,710
Min.: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
126mm
-
-
C44U-T Series
-40°C
85°C
4542783

RoHS

Date/Lot Code

Each
1+
kr 954,150
5+
kr 874,950
10+
kr 795,620
50+
kr 668,600
100+
kr 653,420
Min.: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
7V/µs
3.545kA
-
0.002ohm
85mm
-
124.5mm
50A
-
C44U-M Series
-40°C
85°C
4377463

RoHS

Date/Lot Code

Each
1+
kr 2 137,000
3+
kr 2 095,000
Min.: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
-
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
180mm
174mm
90A
-
C44U Series
-40°C
85°C
2985099

RoHS

Date/Lot Code

Each
1+
kr 1 053,000
9+
kr 935,640
18+
kr 892,760
54+
kr 849,880
108+
kr 832,640
Min.: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
58A
0.0017ohm
75mm
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
3932739

RoHS

Each
60+
kr 754,580
Min.: 60 / Mult: 60
-
Radial Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
-
3.9kA
70A
0.002ohm
100mm
-
135mm
-
-
B25690 Series
-40°C
85°C
1-5 av 5 artikler
av 1 side(r)

ledende produsenter

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY