5µF Power Film Capacitors:
140 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 17,240 5+ kr 16,440 10+ kr 15,520 25+ kr 13,110 50+ kr 12,070 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 400A | 8.5A | 9.5ohm | - | 32mm | 18mm | 33mm | - | - | - | FDA Series | -40°C | 105°C | - | |||||
Each | 1+ kr 93,810 5+ kr 81,970 10+ kr 70,010 20+ kr 64,260 40+ kr 58,400 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | - | 42mm | 27mm | 18mm | - | 18mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ kr 67,020 10+ kr 49,320 50+ kr 42,190 100+ kr 39,890 500+ kr 36,210 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 150A | - | 0.004ohm | 21.5mm | - | - | 44mm | 9A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ kr 117,720 5+ kr 103,000 10+ kr 88,290 25+ kr 81,850 50+ kr 75,410 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 700V | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 7A | - | - | 43mm | 18.5mm | 35.5mm | - | 35.5mm | - | MKP1847 Series | -40°C | 85°C | - | |||||
Each | 1+ kr 102,310 30+ kr 70,120 60+ kr 66,450 120+ kr 63,570 510+ kr 58,970 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 400V | 700V | - | PC Pin | - | 40V/µs | 200A | - | 0.0075ohm | 30.5mm | - | - | 58mm | 12A | 58mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ kr 69,320 5+ kr 60,350 10+ kr 51,390 20+ kr 49,200 40+ kr 47,130 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | - | - | 32mm | 21mm | 31mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 171,290 3+ kr 161,290 5+ kr 151,400 10+ kr 141,400 20+ kr 130,020 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | - | 58mm | 35mm | 50mm | - | 50mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ kr 113,690 10+ kr 85,760 50+ kr 72,880 100+ kr 66,560 200+ kr 63,230 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.015ohm | - | 42mm | 22mm | 45mm | - | 45mm | - | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 22,990 50+ kr 13,340 250+ kr 12,420 500+ kr 11,360 1000+ kr 10,290 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | - | - | 0.0211ohm | - | 31.5mm | 11mm | 21mm | - | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ kr 30,120 10+ kr 20,920 100+ kr 15,060 500+ kr 14,480 1000+ kr 13,910 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 325A | 8.7A | 0.0107ohm | - | 31.5mm | 14mm | 28mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 50,470 10+ kr 40,810 50+ kr 35,520 100+ kr 32,070 200+ kr 30,580 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0058ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 33,450 50+ kr 31,500 100+ kr 29,540 250+ kr 27,470 500+ kr 25,520 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | - | 0.009ohm | - | 31.5mm | 16mm | 32mm | - | 32mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 72,310 5+ kr 62,880 10+ kr 53,460 20+ kr 51,730 40+ kr 50,120 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | - | 31.5mm | 24mm | 12mm | - | 12mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ kr 43,800 5+ kr 40,350 10+ kr 34,490 20+ kr 33,110 40+ kr 31,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 18.5mm | 35mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 98,400 10+ kr 80,470 58+ kr 78,980 116+ kr 78,860 522+ kr 66,220 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | PC Pin | 37.5mm | 70V/µs | 351A | 22A | 0.0031ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ kr 55,180 10+ kr 41,840 64+ kr 34,830 128+ kr 32,880 512+ kr 30,120 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 400A | 12A | 0.0079ohm | - | 32mm | 22mm | 37mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 67,600 10+ kr 49,780 25+ kr 44,030 50+ kr 38,280 100+ kr 36,440 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 37,480 10+ kr 27,130 25+ kr 26,900 50+ kr 22,420 100+ kr 20,920 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 40,930 5+ kr 36,330 10+ kr 29,660 25+ kr 29,430 50+ kr 24,600 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 45,180 50+ kr 32,070 100+ kr 27,820 250+ kr 23,800 500+ kr 21,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0109ohm | - | 31.5mm | 19mm | 30mm | - | 30mm | - | B32774D Series | -40°C | 105°C | - | |||||
Each | 1+ kr 35,980 5+ kr 32,650 10+ kr 28,850 25+ kr 26,210 50+ kr 24,260 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 325A | - | 0.0219ohm | - | 32mm | 11mm | 20mm | 5A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ kr 71,040 5+ kr 61,730 10+ kr 52,420 20+ kr 47,940 40+ kr 43,570 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | - | 32mm | 18mm | 28mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ kr 58,860 10+ kr 43,340 25+ kr 40,010 50+ kr 36,670 100+ kr 34,950 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 37,590 10+ kr 27,020 50+ kr 22,650 200+ kr 20,120 400+ kr 20,000 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 12.7A | 0.0055ohm | - | 31.5mm | 22mm | 36.5mm | 11A | - | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 93,350 27+ kr 76,680 54+ kr 66,790 108+ kr 57,590 513+ kr 53,000 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 100A | 12.5A | 0.0132ohm | - | 57.5mm | 30mm | 45mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 |