Film / Foil PP Power Film Capacitors:
122 produkter funnetFinn et stort utvalg av Film / Foil PP Power Film Capacitors hos Farnell Norge. Vi lagerfører et bredt utvalg av Power Film Capacitors, for eksempel Metallized PP, Double Metallized PP, Film / Foil PP & Metallized PET Power Film Capacitors fra verdens beste produsenter, inkludert: Kemet, Vishay, Cornell Dubilier, Tdk & Kemet / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 9,910 50+ kr 6,950 100+ kr 6,290 500+ kr 5,230 1000+ kr 5,110 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | - | 18mm | 5mm | 11mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 36,560 5+ kr 33,910 10+ kr 31,150 20+ kr 23,110 40+ kr 20,690 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 28,620 10+ kr 20,350 50+ kr 16,670 288+ kr 12,530 576+ kr 11,840 | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | 22mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ kr 3,480 100+ kr 3,140 500+ kr 2,430 | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 28,850 5+ kr 26,790 10+ kr 24,600 20+ kr 20,810 40+ kr 18,280 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ kr 9,610 50+ kr 9,230 100+ kr 8,840 500+ kr 6,820 | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | - | 18mm | 10mm | 16mm | 16mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 26,200 50+ kr 19,920 250+ kr 18,490 500+ kr 17,070 1000+ kr 16,720 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 59,630 5+ kr 49,430 10+ kr 39,120 20+ kr 37,460 40+ kr 35,680 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 30,820 50+ kr 25,010 100+ kr 23,120 250+ kr 21,460 500+ kr 19,680 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | - | - | - | - | 5.5mm | 5.5mm | 7mm | 7mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 55,480 10+ kr 38,290 50+ kr 34,260 100+ kr 30,230 200+ kr 28,690 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 88,910 5+ kr 75,280 10+ kr 61,530 20+ kr 57,610 40+ kr 53,580 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 31,530 50+ kr 24,420 100+ kr 20,980 250+ kr 19,090 500+ kr 17,310 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | 7mm | 7mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 62,590 10+ kr 39,480 50+ kr 32,720 100+ kr 30,230 200+ kr 30,110 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 5+ kr 38,760 50+ kr 30,110 250+ kr 28,100 500+ kr 25,960 1000+ kr 25,370 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 5+ kr 23,950 50+ kr 19,560 250+ kr 18,140 500+ kr 16,720 1000+ kr 15,890 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | 7mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 5+ kr 22,640 50+ kr 19,800 250+ kr 16,480 500+ kr 14,700 1000+ kr 13,630 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 10+ kr 6,210 50+ kr 5,950 100+ kr 5,690 900+ kr 3,450 1800+ kr 3,300 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | 12mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ kr 25,610 50+ kr 19,800 250+ kr 17,070 500+ kr 15,530 1000+ kr 14,110 Flere priser .... | Min.: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ kr 35,680 5+ kr 29,160 10+ kr 22,640 20+ kr 20,630 40+ kr 18,610 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 155V | 200V | - | PC Pin | 9.525mm | 820V/µs | - | - | - | - | 17.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 63,300 5+ kr 51,810 10+ kr 40,310 20+ kr 37,580 40+ kr 34,730 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.7kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 40,310 5+ kr 33,070 10+ kr 25,840 20+ kr 23,590 40+ kr 21,220 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial | 1000pF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 5.9kV/µs | - | - | - | - | 17.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ kr 26,790 10+ kr 16,600 50+ kr 12,090 300+ kr 10,300 600+ kr 9,590 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 10mm | 18.5mm | 18.5mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 28,690 10+ kr 16,720 50+ kr 15,060 100+ kr 13,990 500+ kr 11,010 Flere priser .... | Min.: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 7mm | 16mm | 16mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 7,460 50+ kr 6,490 100+ kr 5,510 500+ kr 4,520 1000+ kr 3,870 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 5mm | 11mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 12,090 50+ kr 8,890 100+ kr 6,010 810+ kr 5,830 1610+ kr 5,650 Flere priser .... | Min.: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 6mm | 15mm | 15mm | - | R73 Series | -55°C | 105°C | AEC-Q200 |