Power Film Capacitors:
111 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 4,060 100+ kr 3,690 500+ kr 3,400 | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 27,910 10+ kr 16,250 50+ kr 15,190 200+ kr 14,010 600+ kr 12,360 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 705A | 9.7A | 0.007ohm | 26.5mm | 13mm | 22mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 22,960 10+ kr 13,070 50+ kr 12,600 336+ kr 10,480 672+ kr 10,450 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 23,420 10+ kr 12,890 50+ kr 11,510 336+ kr 10,130 672+ kr 9,980 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ kr 5,530 50+ kr 5,300 100+ kr 5,050 500+ kr 4,220 1000+ kr 4,130 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 180A | 4.8A | 0.02ohm | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 23,430 10+ kr 12,840 50+ kr 11,780 300+ kr 10,770 600+ kr 10,760 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 330A | 7.2A | 0.011ohm | 26.5mm | 10mm | 18.5mm | - | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 31,320 10+ kr 19,780 50+ kr 17,900 288+ kr 15,310 576+ kr 14,480 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 270A | 10.79A | 0.0062ohm | 32mm | 13mm | 25mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 3,140 100+ kr 2,830 500+ kr 2,560 1800+ kr 1,910 3600+ kr 1,880 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 23A | 2.4A | 0.042ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
2456404 RoHS | Each | 1+ kr 33,210 10+ kr 19,190 50+ kr 17,780 288+ kr 16,370 576+ kr 15,540 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 0.0051ohm | 32mm | 13mm | 25mm | - | - | R75 Series | -55°C | 105°C | - | ||||
Each | 10+ kr 3,580 100+ kr 3,140 500+ kr 2,440 1500+ kr 1,930 3000+ kr 1,750 | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 50A | 3.9A | 0.019ohm | 13mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 3,510 100+ kr 3,170 500+ kr 2,590 1500+ kr 2,230 3000+ kr 2,180 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 71A | 4.6A | 0.014ohm | 13mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ kr 7,160 50+ kr 6,870 100+ kr 6,560 500+ kr 5,560 1000+ kr 5,240 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 225A | 5.5A | 0.016ohm | 26.5mm | 7mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 58,280 10+ kr 49,550 84+ kr 40,930 168+ kr 37,940 504+ kr 32,530 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 0.007ohm | 41.5mm | 20mm | 40mm | - | - | R76 Series | -55°C | 110°C | - | |||||
Each | 1+ kr 14,600 10+ kr 10,150 50+ kr 8,800 200+ kr 7,440 400+ kr 6,620 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 1.5kV/µs | - | - | - | 26.5mm | 6mm | 15mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ kr 4,110 50+ kr 3,920 100+ kr 3,720 500+ kr 3,580 1800+ kr 2,790 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 33A | - | 0.029ohm | 13mm | 4mm | 9mm | 3A | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 14,960 10+ kr 10,320 50+ kr 8,940 200+ kr 7,560 400+ kr 6,720 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 1.5kV/µs | - | - | - | 26.5mm | 6mm | 15mm | - | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 100+ kr 14,710 300+ kr 13,450 | Min.: 100 / Mult: 100 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | 9A | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ kr 23,200 10+ kr 13,420 50+ kr 12,250 250+ kr 11,150 500+ kr 10,300 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ kr 3,010 | Min.: 6000 / Mult: 6000 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 33A | 3A | 0.029ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1050+ kr 10,330 | Min.: 1050 / Mult: 1050 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ kr 3,340 | Min.: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 15A | 1.6A | 0.064ohm | 13mm | 4mm | 9mm | - | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 15,540 10+ kr 9,350 50+ kr 7,870 300+ kr 6,380 600+ kr 5,980 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 225A | 5.7A | 0.016ohm | 26.5mm | 8.5mm | 17mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ kr 27,670 10+ kr 15,540 50+ kr 14,480 250+ kr 13,310 500+ kr 13,190 Flere priser .... | Min.: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | 26.5mm | 11mm | 20mm | - | 20mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 8,400 50+ kr 8,070 100+ kr 7,740 500+ kr 7,180 1000+ kr 6,950 Flere priser .... | Min.: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 150A | 6.4A | 0.011ohm | 26.5mm | 6mm | 15mm | - | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
2935699 RoHS | Each | 1920+ kr 11,570 | Min.: 1920 / Mult: 1920 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 0.0051ohm | 32mm | 13mm | 25mm | - | 25mm | R75 Series | -55°C | 105°C | - |