Power Film Capacitors:
75 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 116,110 10+ kr 77,250 50+ kr 75,840 112+ kr 74,310 560+ kr 67,710 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ kr 54,880 5+ kr 44,510 10+ kr 34,030 25+ kr 33,330 50+ kr 32,500 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.01ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 22,370 50+ kr 17,190 100+ kr 14,480 250+ kr 14,250 500+ kr 13,900 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 11mm | 21mm | - | 21mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 63,120 5+ kr 54,880 10+ kr 46,510 25+ kr 43,220 50+ kr 39,800 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.013ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ kr 3,710 100+ kr 3,130 500+ kr 2,890 1000+ kr 2,680 3000+ kr 2,560 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 7.5mm | 100V/µs | - | - | - | - | 10.3mm | 5.7mm | 12.5mm | - | 12.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 23,910 50+ kr 14,720 100+ kr 13,780 250+ kr 12,840 500+ kr 11,890 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 10.5mm | 19mm | - | 19mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ kr 9,510 50+ kr 6,680 250+ kr 5,480 500+ kr 4,770 1500+ kr 4,340 Flere priser .... | Min.: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | 14mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 39,570 5+ kr 31,910 10+ kr 24,140 25+ kr 23,200 50+ kr 22,260 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | - | 32mm | 11mm | 21mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 16,250 10+ kr 8,610 50+ kr 8,280 100+ kr 7,940 200+ kr 7,360 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.0313ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ kr 57,580 5+ kr 45,810 10+ kr 34,030 20+ kr 33,440 40+ kr 32,850 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | - | 32mm | 18mm | 28mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 10+ kr 6,120 100+ kr 4,960 500+ kr 4,320 1000+ kr 4,160 2000+ kr 3,700 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 6mm | 12.5mm | - | 12.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ kr 25,200 10+ kr 18,610 50+ kr 16,960 100+ kr 15,190 200+ kr 15,070 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.016ohm | - | 31.5mm | 21mm | 31mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ kr 27,440 10+ kr 19,080 50+ kr 15,660 100+ kr 13,540 200+ kr 13,190 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 5.1A | 0.0177ohm | - | 31.5mm | 12.5mm | 21.5mm | 4.4A | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 41,100 5+ kr 32,970 10+ kr 24,850 25+ kr 24,380 50+ kr 23,910 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 12.7A | 0.0055ohm | - | 31.5mm | 22mm | 36.5mm | 11A | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 35,870 50+ kr 21,270 100+ kr 19,770 250+ kr 18,850 500+ kr 17,820 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 100V | 160V | - | PC Pin | - | 100V/µs | - | - | - | 9mm | 19mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 52,280 5+ kr 42,040 10+ kr 31,680 20+ kr 30,970 40+ kr 30,150 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 200A | 5A | 0.0215ohm | - | 32mm | 15mm | 25mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 48,050 5+ kr 38,980 10+ kr 29,910 25+ kr 28,970 50+ kr 28,030 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | - | 32mm | 11mm | 21mm | - | - | MKP1847 Series | -40°C | 105°C | - | |||||
Each | 1+ kr 48,520 50+ kr 29,200 100+ kr 19,080 250+ kr 17,660 500+ kr 17,550 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 1% | Pulse | Through Hole | 100V | 160V | - | PC Pin | - | 100V/µs | - | - | - | 9mm | 19mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ kr 36,620 5+ kr 28,970 10+ kr 21,310 25+ kr 20,610 50+ kr 19,900 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 0.043ohm | - | 32mm | 11mm | 21mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 49,220 50+ kr 31,320 100+ kr 27,440 250+ kr 24,960 1000+ kr 23,080 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 6A | 9500µohm | - | 31.5mm | 14mm | 24.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ kr 93,150 5+ kr 78,430 10+ kr 66,420 25+ kr 58,410 50+ kr 56,050 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | Switching-DC Link | Through Hole | 400V | 875V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 12A | 0.0051ohm | - | 42mm | 28mm | 37mm | - | - | B32676 Series | -40°C | 105°C | - | |||||
Each | 1+ kr 91,500 5+ kr 77,130 10+ kr 65,240 25+ kr 57,350 50+ kr 55,110 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 16.5A | 6800µohm | - | 42mm | 33mm | 48mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 44,280 50+ kr 28,140 100+ kr 24,610 250+ kr 22,490 1000+ kr 20,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 7A | 0.0116ohm | - | 31.5mm | 14mm | 24.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 65,240 10+ kr 54,990 50+ kr 46,510 100+ kr 40,980 200+ kr 39,330 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | - | 11A | 0.0116ohm | - | 42mm | 28mm | 37mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 44,160 10+ kr 37,210 50+ kr 31,440 200+ kr 27,670 400+ kr 26,610 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | - | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 |