Power Film Capacitors:
13 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 679,000 9+ kr 475,040 18+ kr 465,500 54+ kr 456,080 108+ kr 446,540 | Min.: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | - | 0.0023ohm | 65mm | 117mm | 25A | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 983,640 9+ kr 772,850 18+ kr 754,600 54+ kr 736,340 108+ kr 721,620 | Min.: 1 / Mult: 1 | Metallized PP | Can | 400µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | - | 0.0017ohm | 75mm | 247mm | 55A | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 1 030,000 5+ kr 912,380 10+ kr 794,320 | Min.: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | 65A | 0.0015ohm | 85mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
KEMET / PARTNER STOCK | Each | 1+ kr 2 792,000 3+ kr 2 655,000 | Min.: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 10% | AC Filter | Stud Mount - M12 | -330V | 700V | - | 35mm | 12.5V/µs | - | 75A | 0.0011ohm | 85mm | 280mm | - | - | C44P-R Series | -25°C | 70°C | ||||
Each | 1+ kr 1 083,000 9+ kr 1 014,000 18+ kr 944,420 54+ kr 874,480 108+ kr 856,580 | Min.: 1 / Mult: 1 | Metallized PP | Can | 500µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | 58A | 0.0017ohm | 75mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 963,810 9+ kr 813,560 18+ kr 745,160 54+ kr 698,250 108+ kr 684,340 | Min.: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | 55A | 0.002ohm | 65mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 757,540 9+ kr 613,760 18+ kr 592,330 54+ kr 570,780 108+ kr 559,350 | Min.: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | 43A | 0.0017ohm | 75mm | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ kr 1 005,000 9+ kr 920,400 18+ kr 894,970 54+ kr 869,410 108+ kr 851,980 | Min.: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | 45A | 0.002ohm | 65mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 25+ kr 1 248,000 | Min.: 25 / Mult: 25 | Metallized PP | Can | 600µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 35mm | 12.5V/µs | - | 65A | 0.0019ohm | 85mm | 242mm | - | 242mm | C44H Series | -25°C | 70°C | |||||
Each | 15+ kr 621,090 | Min.: 15 / Mult: 15 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 22.5mm | 12.5V/µs | - | 25A | - | 65mm | 98mm | - | 98mm | C44H Series | -25°C | 70°C | |||||
Each | 250+ kr 1 461,000 | Min.: 250 / Mult: 250 | Metallized PP | Can | 170µF | ± 10% | AC Filter | Stud Mount - M12 | 690V | - | Screw | 30mm | 12.5V/µs | 2.125A | 50A | 0.0022ohm | 106mm | 247mm | - | - | FLA Series | -40°C | 85°C | |||||
Each | 1+ kr 229,240 | Min.: 1 / Mult: 1 | Metallized PP | Can | 400µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | - | 0.002ohm | 65mm | 247mm | 55A | 247mm | C44P Series | -25°C | 70°C | |||||
Each | 1+ kr 770,260 | Min.: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | - | 0.0023ohm | 65mm | 247mm | 50A | 247mm | C44P Series | -25°C | 70°C |