Power Film Capacitors:
157 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 89,660 5+ kr 72,630 10+ kr 64,820 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 49,450 10+ kr 39,980 25+ kr 35,720 50+ kr 32,880 100+ kr 28,630 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 85,760 5+ kr 69,440 10+ kr 66,240 25+ kr 61,980 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 71,800 5+ kr 60,560 10+ kr 55,830 25+ kr 53,940 50+ kr 51,930 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 0.0071ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 82,210 5+ kr 69,320 10+ kr 64,000 20+ kr 61,750 40+ kr 59,380 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 0.0062ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 188,410 5+ kr 148,380 10+ kr 133,540 20+ kr 118,700 40+ kr 110,580 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2kA | 24.3A | 0.0039ohm | - | 41mm | 43mm | 58mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 56,780 10+ kr 45,900 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 93,210 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 400A | 18.5A | 0.0054ohm | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 86,080 5+ kr 70,770 10+ kr 55,460 20+ kr 54,050 40+ kr 52,640 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | - | 42mm | 27mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ kr 3,470 10+ kr 2,250 50+ kr 1,730 100+ kr 1,380 200+ kr 1,220 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 5mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 143,900 5+ kr 126,360 10+ kr 108,690 20+ kr 101,150 40+ kr 93,620 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38mm | - | 38mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ kr 129,330 5+ kr 104,610 10+ kr 93,580 25+ kr 81,390 50+ kr 75,760 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 0.0065ohm | - | 41.5mm | 27.5mm | 42mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 189,680 5+ kr 167,150 10+ kr 144,510 20+ kr 132,890 40+ kr 119,730 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | - | - | 57.5mm | 25mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 7,900 5+ kr 5,110 10+ kr 4,460 25+ kr 3,630 50+ kr 2,900 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 9mm | 16mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 89,780 5+ kr 72,650 10+ kr 68,860 25+ kr 64,950 50+ kr 56,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 500A | 11.9A | 0.0104ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 6,640 10+ kr 3,750 25+ kr 3,320 50+ kr 2,440 100+ kr 2,170 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 205,090 3+ kr 179,560 5+ kr 154,160 10+ kr 128,750 20+ kr 128,640 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 500A | 15A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 240,350 3+ kr 236,690 5+ kr 208,550 10+ kr 180,290 20+ kr 172,630 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 750A | - | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ kr 4,810 10+ kr 3,120 50+ kr 2,410 100+ kr 1,770 200+ kr 1,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 7mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ kr 55,410 10+ kr 44,830 25+ kr 40,120 50+ kr 37,480 100+ kr 34,830 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 83,990 5+ kr 68,020 10+ kr 61,980 25+ kr 55,950 50+ kr 48,620 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 66,100 10+ kr 53,460 25+ kr 47,820 50+ kr 41,610 100+ kr 38,740 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 154,500 5+ kr 125,060 10+ kr 104,450 20+ kr 97,270 40+ kr 90,560 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 0.0053ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 94,150 5+ kr 76,220 10+ kr 72,190 25+ kr 68,060 50+ kr 59,320 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ kr 54,170 10+ kr 32,620 58+ kr 31,680 116+ kr 30,620 522+ kr 27,910 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 25V/µs | 150A | 10A | 0.0125ohm | - | 41.5mm | 20mm | 40mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 |