Power Film Capacitors:
10 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 90,670 5+ kr 79,020 10+ kr 67,360 20+ kr 62,530 40+ kr 57,700 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 54V/µs | - | - | 0.006ohm | 42mm | 30mm | 45mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ kr 101,740 5+ kr 83,260 10+ kr 64,650 25+ kr 63,120 50+ kr 61,590 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0064ohm | 42mm | 28mm | 42.5mm | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 440+ kr 50,520 | Min.: 440 / Mult: 440 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 37.5mm | 54V/µs | - | - | 0.0079ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 640+ kr 59,320 | Min.: 640 / Mult: 640 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 54V/µs | - | - | 0.0053ohm | 42mm | 20mm | 39.5mm | - | B32776 Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 440+ kr 67,780 | Min.: 440 / Mult: 440 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | - | 0.0044ohm | 42mm | 28mm | 42.5mm | - | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 174,870 27+ kr 113,170 54+ kr 109,990 108+ kr 106,690 513+ kr 94,910 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | High Frequency | Through Hole | 400V | 700V | - | Radial Leaded | 52.5mm | 54V/µs | 540A | 29A | 0.0029ohm | 57.5mm | 30mm | 45mm | 45mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ kr 218,910 23+ kr 154,850 69+ kr 139,660 115+ kr 134,830 506+ kr 121,290 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | High Frequency | Through Hole | 400V | 700V | - | Radial Leaded | 52.5mm | 54V/µs | 811A | 29A | 0.0021ohm | 57.5mm | 35mm | 50mm | 50mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ kr 120,700 5+ kr 98,090 10+ kr 85,260 25+ kr 76,310 50+ kr 71,010 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 54V/µs | 540A | 7A | 0.007ohm | 41.5mm | 20mm | 42mm | 42mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 100+ kr 90,580 | Min.: 100 / Mult: 100 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 54V/µs | 810A | 8.5A | 0.0085ohm | 41.5mm | 30mm | 51mm | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ kr 28,220 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | - | 0.0305ohm | 41.5mm | 24mm | 15mm | 15mm | B32776 Series | -40°C | 105°C | - |