Power Film Capacitors:
48 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 11,730 10+ kr 7,440 50+ kr 6,500 100+ kr 5,760 200+ kr 5,100 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 7,040 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 27.7A | 2A | 0.059ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 7,890 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 33A | 2.2A | 0.05ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,570 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 10.6A | 1.8A | 0.066ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 8,650 | Min.: 450 / Mult: 450 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 59A | 3.2A | 0.028ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,400 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 15.9A | 1.9A | 0.054ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 4,790 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 750+ kr 6,160 | Min.: 750 / Mult: 750 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 19.5A | 2.3A | 0.047ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 650+ kr 6,740 | Min.: 650 / Mult: 650 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 19.5A | 2.3A | 0.047ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 9,880 | Min.: 450 / Mult: 450 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 59A | 3.2A | 0.028ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ kr 10,520 | Min.: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 70.8A | 3.6A | 0.024ohm | 18mm | 10.5mm | 17.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 7,310 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 23A | 2.3A | 0.045ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 9,060 | Min.: 450 / Mult: 450 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 48.4A | 2.9A | 0.034ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 4,990 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 5.9A | 1.2A | 0.154ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 8,770 | Min.: 450 / Mult: 450 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 48.4A | 2.9A | 0.034ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,160 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 7.1A | 1.2A | 0.147ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,520 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 19.5A | 1.7A | 0.074ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 6,160 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 19.5A | 2.3A | 0.047ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 6,740 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 19.5A | 2.3A | 0.047ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 7,040 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 27.7A | 2.3A | 0.044ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ kr 9,690 | Min.: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 48.4A | 3.3A | 0.029ohm | 18mm | 10.5mm | 17.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,520 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 13A | 1.5A | 0.088ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 450+ kr 9,410 | Min.: 450 / Mult: 450 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 40.1A | 2.8A | 0.035ohm | 17.5mm | 10mm | 16.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 5,630 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | High Current, Pulse | Through Hole | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 10.6A | 1.4A | 0.107ohm | 17.5mm | 7mm | 13.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 500+ kr 6,610 | Min.: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | High Current, Pulse | Through Hole | 1kV | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 23A | 2.3A | 0.045ohm | 17.5mm | 8.5mm | 15mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |