Power Film Capacitors:
20 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 189,240 24+ kr 129,890 72+ kr 128,120 120+ kr 126,240 504+ kr 118,940 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | 57.5mm | 30mm | 45mm | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 269,200 21+ kr 177,230 63+ kr 173,690 105+ kr 170,040 252+ kr 161,330 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.793kA | 37A | 0.0025ohm | 57.5mm | 35mm | 50mm | 50mm | C4BS Series | -40°C | 85°C | |||||
Each | 120+ kr 130,920 | Min.: 120 / Mult: 120 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | 57.5mm | 30mm | 45mm | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 54+ kr 103,650 | Min.: 54 / Mult: 54 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 1.196kA | 14A | 0.05ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 46+ kr 130,880 | Min.: 46 / Mult: 46 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 1.794kA | 14A | 0.041ohm | 57.5mm | 35mm | 50mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 1+ kr 192,060 27+ kr 134,130 54+ kr 131,650 108+ kr 129,060 513+ kr 120,940 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 52.5mm | 598V/µs | - | 14A | 0.0044ohm | 57.5mm | 30mm | 45mm | 45mm | C4AS Series | -40°C | 85°C | |||||
Each | 105+ kr 171,110 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.793kA | 37A | 0.0025ohm | 57.5mm | 35mm | 50mm | 50mm | C4BS Series | -40°C | 85°C | |||||
Each | 135+ kr 123,510 | Min.: 135 / Mult: 135 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.315kA | 30A | 0.0033ohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 105+ kr 129,210 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.972kA | 39A | 0.0023ohm | 57.5mm | 35mm | 50mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 54+ kr 112,570 | Min.: 54 / Mult: 54 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 1.495kA | 14A | 0.044ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 1+ kr 184,010 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.494kA | 32A | 0.0029ohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 184,010 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.315kA | 30A | 0.0033ohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 105+ kr 138,520 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.972kA | 39A | 0.0023ohm | 57.5mm | 35mm | 50mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 54+ kr 107,100 | Min.: 54 / Mult: 54 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 1.316kA | 14A | 0.047ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 46+ kr 139,200 | Min.: 46 / Mult: 46 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 2.093kA | 14A | 0.037ohm | 57.5mm | 35mm | 50mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 108+ kr 94,380 | Min.: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 2µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 1.196kA | 28A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 1+ kr 184,010 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 598V/µs | 1.494kA | 32A | 0.0029ohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 108+ kr 101,040 | Min.: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 2.2µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 52.5mm | 598V/µs | 1.316kA | 29A | 0.0035ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 115+ kr 115,180 | Min.: 115 / Mult: 115 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 1.794kA | 29A | 0.0027ohm | 57.5mm | 35mm | 50mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 115+ kr 122,320 | Min.: 115 / Mult: 115 | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | PC Pin | 52.5mm | 598V/µs | 2.093kA | 29A | 0.0024ohm | 57.5mm | 35mm | 50mm | - | C4AS Series | -40°C | 85°C |