Power Film Capacitors:
22 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ kr 119,880 3+ kr 106,220 5+ kr 94,090 10+ kr 77,490 20+ kr 69,240 Flere priser .... | Min.: 1 / Mult: 1 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 0.0038ohm | 57.5mm | 30mm | 45mm | - | -40°C | 85°C | - | ||||
Each | 10+ kr 7,810 50+ kr 7,490 100+ kr 7,170 700+ kr 5,390 1400+ kr 5,290 Flere priser .... | Min.: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 26.5mm | 600V/µs | 80A | 4.24A | 0.0271ohm | 26.5mm | 7mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ kr 92,790 5+ kr 75,720 10+ kr 58,640 25+ kr 56,640 50+ kr 54,760 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Snubber | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 600V/µs | - | - | - | 42mm | 16mm | 28.5mm | B32656 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ kr 181,110 10+ kr 147,550 20+ kr 113,990 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | 600V/µs | - | 18A | 5000µohm | 42mm | 30mm | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 200+ kr 14,030 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 90A | 6.5A | 0.012ohm | 26mm | 12mm | 22mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 8,930 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 40.8A | 3.8A | 0.026ohm | 26mm | 8.5mm | 18mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ kr 101,630 | Min.: 77 / Mult: 77 | Metallized PP | Radial Box - 4 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 600V/µs | 282A | 16.4A | 0.006ohm | 42mm | 24mm | 44mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 12,600 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 72A | 5.9A | 0.015ohm | 26mm | 12mm | 22mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 9,440 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 49.2A | 4.5A | 0.022ohm | 26mm | 10mm | 19.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ kr 13,910 | Min.: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 108A | 7.3A | 0.01ohm | 26.5mm | 12.5mm | 22.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 11,780 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 60A | 4.9A | 0.018ohm | 26mm | 10mm | 19.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 10,700 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 60A | 4.9A | 0.018ohm | 26mm | 10mm | 19.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 7,950 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 33.6A | 3.5A | 0.032ohm | 26mm | 8.5mm | 18mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 8,150 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 40.8A | 3.8A | 0.026ohm | 26mm | 8.5mm | 18mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 13,790 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 72A | 5.9A | 0.015ohm | 26mm | 12mm | 22mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 8,560 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 28.2A | 3.2A | 0.037ohm | 26mm | 8.5mm | 18mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 8,730 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 33.6A | 3.5A | 0.032ohm | 26mm | 8.5mm | 18mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ kr 12,600 | Min.: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 108A | 7.3A | 0.01ohm | 26.5mm | 12.5mm | 22.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 105+ kr 77,500 | Min.: 105 / Mult: 105 | Metallized PP | Radial Box - 4 Pin | 0.33µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 600V/µs | 198A | 13.2A | 0.007ohm | 43mm | 18.5mm | 35.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 250+ kr 7,770 | Min.: 250 / Mult: 250 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 28.2A | 3.2A | 0.037ohm | 26mm | 8.5mm | 18mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 10,350 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 49.2A | 4.5A | 0.022ohm | 26mm | 10mm | 19.5mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ kr 13,790 | Min.: 200 / Mult: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 90A | 6.5A | 0.012ohm | 26mm | 12mm | 22mm | MKP385e Series | -40°C | 105°C | AEC-Q200 |