Power Film Capacitors:
17 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 128+ kr 105,440 | Min.: 128 / Mult: 128 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 1.668kA | 37A | 0.0019ohm | 42mm | 30mm | 45mm | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 167,690 10+ kr 101,150 52+ kr 101,040 104+ kr 100,920 520+ kr 96,800 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 356A | 16A | 0.0082ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 163,800 10+ kr 120,700 52+ kr 112,580 104+ kr 104,330 520+ kr 102,570 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder Lug | - | 758V/µs | 758A | 22A | 0.004ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 175,930 32+ kr 120,700 64+ kr 118,350 128+ kr 115,990 512+ kr 109,520 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder Lug | - | 758V/µs | 1.517kA | 36A | 0.0021ohm | 42mm | 30mm | 45mm | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 64+ kr 115,180 | Min.: 64 / Mult: 64 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 1.668kA | 37A | 0.0019ohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 156,310 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 1.138kA | 29A | 0.0027ohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 32+ kr 120,890 | Min.: 32 / Mult: 32 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 1.517kA | 36A | 0.0021ohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 108+ kr 93,670 | Min.: 108 / Mult: 108 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 1.138kA | 29A | 0.0027ohm | 42.5mm | 28mm | 37mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 96+ kr 97,590 | Min.: 96 / Mult: 96 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 758A | 22A | 0.004ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 184,010 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Snubber | Through Hole | 500V | 850V | PC Pin | 37.5mm | 758V/µs | 758A | 14A | 0.052ohm | 41.5mm | 20mm | 40mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 1+ kr 239,000 48+ kr 169,910 96+ kr 162,780 144+ kr 159,560 288+ kr 156,230 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 758A | 22A | 0.004ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 149,910 44+ kr 100,450 88+ kr 96,920 132+ kr 94,090 528+ kr 91,150 Flere priser .... | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 2µF | ± 5% | Snubber | Through Hole | 500V | 850V | Radial Leaded | 37.5mm | 758V/µs | 1.516kA | 29A | 0.0023ohm | 41.5mm | 24mm | 44mm | 44mm | C4AS Series | -40°C | 85°C | |||||
Each | 52+ kr 91,650 | Min.: 52 / Mult: 52 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 516A | 19A | 0.0057ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 88+ kr 77,150 | Min.: 88 / Mult: 88 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | Snubber | Through Hole | 500V | 850V | PC Pin | 37.5mm | 758V/µs | 1.516kA | 14A | 0.035ohm | 41.5mm | 24mm | 44mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 1+ kr 132,540 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder Lug | - | 758V/µs | 356A | 16A | 0.0082ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ kr 140,620 | Min.: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 550V | 850V | Solder | - | 758V/µs | 516A | 19A | 0.0057ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 116+ kr 84,250 | Min.: 116 / Mult: 116 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 500V | 850V | Radial Leaded | 37.5mm | 758V/µs | 758A | 22A | 0.0041ohm | 41.5mm | 20mm | 40mm | - | C4AS Series | -40°C | 85°C |